TE Connectivity, AMP Receptacle 16 Way Housing For Female Terminals for use with Wire To Board

Subtotal (1 tray of 100 units)*

£151.93

(exc. VAT)

£182.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£151.93£1.519

*price indicative

RS Stock No.:
501-333
Mfr. Part No.:
1903883-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Wire To Board

Accessory Type

Housing For Female Terminals

Series

AMP

Body Orientation

Straight

Gender

Receptacle

Number of Contacts

16

COO (Country of Origin):
JP
The TE Connectivity 16 Position Housing connector is designed specifically for female terminals in wire-to-board applications, combining reliability with versatility. Constructed with a natural PBT material, this housing is engineered for cable mounting in free-hanging configurations, making it ideal for various automotive and electronic systems. Its innovative design ensures effective signal transmission while maintaining stability under varied environmental conditions, including operating temperatures ranging from -30 °C to 85 °C. The primary locking feature is integrated into the housing, providing superior security and ease of use. This connector meets stringent compliance standards, ensuring it is free from hazardous materials, thereby promoting safety in electronic assemblies.

Offers a robust connection with 16 positions for improved functionality
Utilises a rectangular shape that enhances mounting options
Polarized mating alignment ensures correct assembly every time
Designed for ease of use with an integrated primary lock feature
Constructed from low halogen materials, supporting eco-friendly initiatives
Compatible with a wide range of automotive connectors and seals for flexibility
Adheres to international compliance standards for safe usage
PBT housing material ensures durability against harsh conditions

Related links