TE Connectivity, AMP Receptacle Connector Housing, 4.2mm Pitch, 20 Way, 5 Row
- RS Stock No.:
- 480-736
- Mfr. Part No.:
- 1-640514-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£174.44
(exc. VAT)
£209.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.44 | £5.815 |
*price indicative
- RS Stock No.:
- 480-736
- Mfr. Part No.:
- 1-640514-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Number of Rows | 5 | |
| Pitch | 4.2mm | |
| Gender | Receptacle | |
| Series | AMP | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 5 | ||
Pitch 4.2mm | ||
Gender Receptacle | ||
Series AMP | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle is expertly designed to facilitate crimping for wire-to-panel and wire-to-wire applications. This product is crafted with precision, ensuring robust performance and reliability in various electrical configurations. With a compact design, it accommodates multiple applications while meeting stringent UL standards. The miniature rectangular connector system features a sleek black finish, suitable for a range of environments. Its operational voltage capacity enhances its versatility across industries, making it ideal for both power and signal circuitry needs.
Compact yet durable construction ensures longevity in demanding environments
Designed for seamless integration with a variety of wire sizes
Offers reliable mating alignment with advanced polarization features
Incorporates a positive lock system for enhanced mating retention
Constructed from PA 66 housing material to withstand diverse operating conditions
Approved to various industry standards, ensuring product compliance and safety
Provides a high contact current rating that supports performance efficiency
Designed for seamless integration with a variety of wire sizes
Offers reliable mating alignment with advanced polarization features
Incorporates a positive lock system for enhanced mating retention
Constructed from PA 66 housing material to withstand diverse operating conditions
Approved to various industry standards, ensuring product compliance and safety
Provides a high contact current rating that supports performance efficiency
