TE Connectivity, AMP MCP 1.5K Receptacle 6 Way Housing For Female Terminals for use with Rectangular Connectors
- RS Stock No.:
- 479-124
- Mfr. Part No.:
- 1823467-1
- Brand:
- TE Connectivity
Subtotal (1 box of 40 units)*
£137.65
(exc. VAT)
£165.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £137.65 | £3.441 |
*price indicative
- RS Stock No.:
- 479-124
- Mfr. Part No.:
- 1823467-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Female Terminals | |
| For Use With | Rectangular Connectors | |
| Series | AMP MCP 1.5K | |
| Terminal Size | 1.5mm | |
| Body Orientation | Straight | |
| Gender | Receptacle | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Rectangular Connectors | ||
Series AMP MCP 1.5K | ||
Terminal Size 1.5mm | ||
Body Orientation Straight | ||
Gender Receptacle | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 6 Position Housing is designed specifically for housing female terminals, enabling seamless wire-to-board and wire-to-device connections. Featuring a 4 mm centreline pitch and a sealable structure, this product is tailored for use in automotive applications, ensuring reliability and superior performance in various environmental conditions. The black housing is not just aesthetically pleasing but also engineered to enhance signal transmission while providing maximum durability. With an integrated primary locking feature and mechanical attachments that promote secure connections, this housing delivers exceptional functionality and ease of use. Its ability to withstand extreme operating temperatures makes it ideal for demanding applications, ensuring that your connections remain secure and effective under challenging conditions. Whether for new designs or replacements in existing systems, this housing solution stands out for its quality and versatility.
Sealable design enhances protection against environmental factors
Black colour provides a sleek and professional appearance
Flexible for use in both wire-to-board and wire-to-device applications
Integrated primary locking feature assures secure connections
Robust materials ensure high durability and longevity
Number of positions optimises connections for multiple circuits
Designed to withstand a wide range of operating temperatures
Black colour provides a sleek and professional appearance
Flexible for use in both wire-to-board and wire-to-device applications
Integrated primary locking feature assures secure connections
Robust materials ensure high durability and longevity
Number of positions optimises connections for multiple circuits
Designed to withstand a wide range of operating temperatures
Related links
- TE Connectivity, AMP MCP 1.5K Female
- TE Connectivity, AMP MCP 1.5K Automotive Connector Socket Black Cable Mount 18 Way 1718489-1
- TE Connectivity, AMP MCP 1.5K Automotive Connector Socket Black 92 Way 1703998-1
- TE Connectivity, AMP MCP 1.5K Automotive Connector Socket Black Cable Mount 9 Way 1718490-1
- TE Connectivity SDE Hand Crimp Tool Frame for AMP MCP 1.5K Connector Contacts
- TE Connectivity, AMP MCP Female Receptacle
- TE Connectivity, AMP MCP 2.8 Male
- TE Connectivity, AMP MCP 2.8 Female
