TE Connectivity, AMP Female 16 Way Housing For Female Terminals for use with Wire And Cable

Subtotal (1 tray of 100 units)*

£141.78

(exc. VAT)

£170.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£141.78£1.418

*price indicative

RS Stock No.:
471-209
Mfr. Part No.:
1903886-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Female Terminals

For Use With

Wire And Cable

Series

AMP

Body Orientation

Straight

Gender

Female

Number of Contacts

16

COO (Country of Origin):
JP
The TE Connectivity 16 Position Housing is expertly designed for female terminals in wire-to-board applications. Built from durable materials, this housing delivers reliable performance for signal transmission while withstanding a broad operating temperature range. With its cable mount feature, it offers flexibility in installation, making it a versatile choice for various automotive connector needs. The natural colour ensures compatibility with multiple device aesthetics. This model harmonises functionality with a streamlined, rectangular shape, accommodating efficient setup for your wiring projects.

Sealable option is not included, allowing for easy access during installation
Integrated primary locking feature enhances security and stability in connections
Offers a cable exit angle of 180° for practical wiring arrangements
Manufactured from PBT material for excellent heat and chemical resistance
Polarized mating alignment guarantees correct orientation during connection
Designed specifically for signal circuit applications, ensuring optimal performance
Compatible with multiple parts within the 0.50 Connector System, enhancing versatility

Related links