TE Connectivity, AMPSEAL 16 12 Way Housing Cap for use with Wire And Cable
- RS Stock No.:
- 480-718
- Mfr. Part No.:
- 1717677-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£192.01
(exc. VAT)
£230.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £192.01 | £3.84 |
*price indicative
- RS Stock No.:
- 480-718
- Mfr. Part No.:
- 1717677-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing Cap | |
| For Use With | Wire And Cable | |
| Series | AMPSEAL 16 | |
| Terminal Size | 1.5mm | |
| Body Orientation | Straight | |
| Number of Contacts | 12 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing Cap | ||
For Use With Wire And Cable | ||
Series AMPSEAL 16 | ||
Terminal Size 1.5mm | ||
Body Orientation Straight | ||
Number of Contacts 12 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector embodies the perfect synergy of functionality and design, engineered explicitly for wire-to-wire applications. Its sealable, 12-position housing presents a robust solution for automotive and wire-to-wire connectivity needs, ensuring reliability under various environmental conditions. The connector boasts a compact form factor with a 4.5 mm centre line, promoting efficient space utilisation while delivering high performance. With its durable construction in PBT material and a black finish, it is not only designed to withstand operational stress but also adds a sleek aesthetic quality. Moreover, the integrated locking features enhance mating integrity, minimising accidental disengagements in high-vibration scenarios, making it ideal for rigorous automotive applications. Its compatibility with AMPSEAL 16 series components further enhances its versatility in connecting diverse systems, ensuring seamless integration across multiple platforms.
Designed for wire-to-wire configurations, facilitating effective electrical connections
Sealable design protects against moisture and contaminants
Lightweight yet sturdy housing ensures long-lasting performance in challenging environments
Primary locking integrated in housing for secure mating
Accommodates a wide operating temperature range, suitable for various applications
IP67 rating guarantees protection against dust and water ingress
Available in bulk packaging of 25 for cost-effective solutions in manufacturing
RoHS and REACH compliant, aligning with environmental standards
Sealable design protects against moisture and contaminants
Lightweight yet sturdy housing ensures long-lasting performance in challenging environments
Primary locking integrated in housing for secure mating
Accommodates a wide operating temperature range, suitable for various applications
IP67 rating guarantees protection against dust and water ingress
Available in bulk packaging of 25 for cost-effective solutions in manufacturing
RoHS and REACH compliant, aligning with environmental standards
Related links
- TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 4 Way Housing Cap for use with Wire And Cable
- TE Connectivity AMPSEAL 16 12-way Automotive Connector Backshell, 1-2035047-0
- TE Connectivity, AMPSEAL 16 PIN Housing Cap for use with Automotive Connector
- TE Connectivity, AMPSEAL 16 PIN 8 Way Housing Cap for use with Automotive Connectors
- TE Connectivity, AMPSEAL 16 PIN 2 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 3 Way Housing Cap for use with Wire To Board
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
