TE Connectivity, AMPSEAL 16 PIN 4 Way Housing Cap for use with Wire And Cable
- RS Stock No.:
- 469-570
- Distrelec Article No.:
- 304-51-593
- Mfr. Part No.:
- 1717674-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£143.16
(exc. VAT)
£171.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £143.16 | £2.863 |
*price indicative
- RS Stock No.:
- 469-570
- Distrelec Article No.:
- 304-51-593
- Mfr. Part No.:
- 1717674-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Wire And Cable | |
| Accessory Type | Housing Cap | |
| Series | AMPSEAL 16 | |
| Terminal Size | 1.5mm | |
| Body Orientation | Straight | |
| Gender | PIN | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Wire And Cable | ||
Accessory Type Housing Cap | ||
Series AMPSEAL 16 | ||
Terminal Size 1.5mm | ||
Body Orientation Straight | ||
Gender PIN | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 Position Housing, Cap, Wire-to-Wire Connector is designed with advanced connectivity in mind. Employing a 5.3 mm centreline, this product seamlessly connects wire and cable solutions with reliability and ease. The sealable design enhances protection against environmental factors, making it ideal for a variety of applications. Crafted from high-quality PBT GF15 material, it ensures durability without compromising on performance. This connector system is well-suited for wire-to-wire configurations, ensuring robust connections in automotive and industrial settings. Its primary colour is black, offering a sleek, professional appearance while its rectangular shape and keying code facilitate simplified installations. Experience superior integration and a reliable connection with this expertly engineered housing solution.
Sealable design for enhanced environmental protection
Cap-type connector system optimised for efficient wire-to-wire connections
Lightweight yet robust construction ensures long-lasting use
Keyed alignment for easy, error-free mating
Works effectively in a wide operating temperature range
Designed for high-performance applications with a focus on reliability
Compliant with industry standards for safety and quality
Supports a convenient packaging quantity for efficient inventory management
Cap-type connector system optimised for efficient wire-to-wire connections
Lightweight yet robust construction ensures long-lasting use
Keyed alignment for easy, error-free mating
Works effectively in a wide operating temperature range
Designed for high-performance applications with a focus on reliability
Compliant with industry standards for safety and quality
Supports a convenient packaging quantity for efficient inventory management
Related links
- TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 2 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 8 Way Housing Cap for use with Automotive Connectors
- TE Connectivity, AMPSEAL 16 12 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 3 Way Housing Cap for use with Wire To Board
- TE Connectivity, AMPSEAL 16 PIN Housing Cap for use with Automotive Connector
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 Female 6 Way Housing For Female Terminals for use with Male Terminals Automotice Connectors
