TE Connectivity, AMPSEAL 16 PIN Housing Cap for use with Automotive Connector
- RS Stock No.:
- 479-365
- Mfr. Part No.:
- 1717677-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 40 units)*
£174.54
(exc. VAT)
£209.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £174.54 | £4.364 |
*price indicative
- RS Stock No.:
- 479-365
- Mfr. Part No.:
- 1717677-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing Cap | |
| For Use With | Automotive Connector | |
| Series | AMPSEAL 16 | |
| Body Orientation | Straight | |
| Gender | PIN | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing Cap | ||
For Use With Automotive Connector | ||
Series AMPSEAL 16 | ||
Body Orientation Straight | ||
Gender PIN | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector solution caters to the advanced needs of automotive and wire-to-wire applications. Designed specifically for reliability, it features a 12-position housing that ensures secure connections in demanding environments. With an impressive operating voltage of 250 VDC and a robust construction intended for longevity, this connector is perfect for automotive, industrial, and commercial use. The sealable design guarantees effective sealing against environmental challenges, making it ideal for challenging settings. Its minimal footprint coupled with high-performance specifications allow for efficient space management while maintaining superior connectivity. As part of the AMPSEAL 16 series, it embodies cutting-edge technology and performance, ensuring peace of mind for users needing durable and trustworthy connectors.
Sealable design enhances protection against contaminants
Rectangular connector shape optimises layout in constrained spaces
Integrated primary locking feature ensures reliable connections
Compatible with AMPSEAL 16 contacts and accessories
Constructed from high-quality PBT material for enhanced durability
Keyed alignment facilitates effortless mating
Supports a broad operating temperature range for versatile applications
Meets stringent industry standards for flammability and ingress protection
Efficient packaging method with a quantity of 25 for bulk requirements
Low halogen content assures compliance with environmental regulations
Rectangular connector shape optimises layout in constrained spaces
Integrated primary locking feature ensures reliable connections
Compatible with AMPSEAL 16 contacts and accessories
Constructed from high-quality PBT material for enhanced durability
Keyed alignment facilitates effortless mating
Supports a broad operating temperature range for versatile applications
Meets stringent industry standards for flammability and ingress protection
Efficient packaging method with a quantity of 25 for bulk requirements
Low halogen content assures compliance with environmental regulations
Related links
- TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 8 Way Housing Cap for use with Automotive Connectors
- TE Connectivity, AMPSEAL 16 PIN 2 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 3 Way Housing Cap for use with Wire To Board
- TE Connectivity, AMPSEAL 16 PIN 4 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 12 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 Female 6 Way Housing For Female Terminals for use with Male Terminals Automotice Connectors
