TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable

Subtotal (1 bag of 50 units)*

£140.41

(exc. VAT)

£168.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£140.41£2.808

*price indicative

RS Stock No.:
475-076
Mfr. Part No.:
1717975-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Male Terminals

For Use With

Wire And Cable

Series

AMPSEAL 16

Terminal Size

16mm

Wire Size

20 → 14 AWG

Body Orientation

Straight

Gender

Male

Number of Contacts

6

COO (Country of Origin):
CN
The TE Connectivity housing solution is designed for male terminals, providing exceptional versatility in wire-to-wire applications. Engineered with a focus on reliable performance, this housing is suitable for a variety of power connectivity needs. The elegant black aesthetic combines durability with functionality, ensuring that it withstands various environmental conditions. With a pitch of 4.5 mm, it accommodates multiple positions while maintaining efficiency and integrity. The sealable design adds an extra layer of protection, making it ideal for demanding automotive environments. This product is the perfect fit for those seeking robust and long-lasting connections in automotive wiring systems.

Offers a rectangular connector shape for effective space utilisation
Built to seamlessly integrate with AMPSEAL 16 series components
Lightweight construction enhances overall system efficiency
Designed with an integrated primary locking feature for added security
Features a strain relief design, ensuring connection stability
Prevents accidental disconnection with a keyed mating alignment
Manufactured from high-grade PBT GF15 material for durability
Rated for high operating temperatures, expanding application range
Compliant with critical industry standards for assured reliability
Facilitates easy installation and maintenance for users

Related links