TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
- RS Stock No.:
- 479-362
- Mfr. Part No.:
- 1717675-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£159.68
(exc. VAT)
£191.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £159.68 | £3.194 |
*price indicative
- RS Stock No.:
- 479-362
- Mfr. Part No.:
- 1717675-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Male Terminals | |
| For Use With | Wire And Cable | |
| Series | AMPSEAL 16 | |
| Terminal Size | 1.5mm | |
| Wire Size | 20 → 14 AWG | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Male Terminals | ||
For Use With Wire And Cable | ||
Series AMPSEAL 16 | ||
Terminal Size 1.5mm | ||
Wire Size 20 → 14 AWG | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 6 Position Housing is designed for male terminals offering a robust solution for wire-to-wire applications. Engineered with a 4.5 mm pitch, this housing ensures secure connections, enhancing the reliability of your electrical systems. Its sealable design comes in an elegant black finish, catering to the needs of power and cable applications. The connector is crafted to withstand demanding conditions with an operating temperature range of -40 to 125 °C, providing versatility across various applications. Additionally, it features integrated primary locking to enhance connection stability, making it an ideal choice for automotive and other critical environments. The products design is not only practical but embodies a commitment to quality and performance.
Sealable design enhances durability and performance in challenging environments
Rectangular connector shape optimises space while supporting various applications
Integrated primary locking feature provides additional security during use
180° cable exit angle allows for flexible installation options
Compatible with a wide range of wire sizes ensuring versatility
Black housing material adds an aesthetic touch while ensuring robust performance
Keyed mating alignment simplifies the connection process
Designed for easy assembly with terminals, streamlining production needs
IP67 rated to ensure protection against dust and water ingress
Rectangular connector shape optimises space while supporting various applications
Integrated primary locking feature provides additional security during use
180° cable exit angle allows for flexible installation options
Compatible with a wide range of wire sizes ensuring versatility
Black housing material adds an aesthetic touch while ensuring robust performance
Keyed mating alignment simplifies the connection process
Designed for easy assembly with terminals, streamlining production needs
IP67 rated to ensure protection against dust and water ingress
Related links
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 Female 6 Way Housing For Female Terminals for use with Male Terminals Automotice Connectors
- TE Connectivity AMPSEAL 16 Male Mounting Clip for use with AMPSEAL Automotive Connectors
- TE Connectivity, AMPSEAL 16 Male
- TE Connectivity, AMP Male 6 Way Housing For Male Terminals for use with Wire To Board
- TE Connectivity, AMPSEAL 16 12 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 2 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable
