TE Connectivity, AMPSEAL 16 Female 6 Way Housing For Female Terminals for use with Male Terminals Automotice Connectors
- RS Stock No.:
- 469-571
- Distrelec Article No.:
- 304-64-811
- Mfr. Part No.:
- 1717675-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£159.68
(exc. VAT)
£191.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £159.68 | £3.194 |
*price indicative
- RS Stock No.:
- 469-571
- Distrelec Article No.:
- 304-64-811
- Mfr. Part No.:
- 1717675-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Male Terminals Automotice Connectors | |
| Accessory Type | Housing For Female Terminals | |
| Series | AMPSEAL 16 | |
| Terminal Size | 16mm | |
| Wire Size | 20 → 14 AWG | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Male Terminals Automotice Connectors | ||
Accessory Type Housing For Female Terminals | ||
Series AMPSEAL 16 | ||
Terminal Size 16mm | ||
Wire Size 20 → 14 AWG | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 6 Position Housing is meticulously designed for male terminals in wire-to-wire applications. This robust housing offers a secure and effective solution for electrical connectivity in automotive environments. Built with a 4.5 mm centreline and crafted to be sealable, it ensures lasting performance even in rigorous conditions. The housing's primary lock feature, integrated within the design, adds an extra layer of reliability, making it an excellent choice for power delivery needs. With its user-friendly configuration and durable build, this product seamlessly combines functionality and adaptability for various wiring requirements.
Designed for ease of installation and maintenance in automotive applications
Constructed from PBT GF15 material for enhanced durability
Features a cable exit angle of 180° for versatile mounting options
Offers strain relief assurance to safeguard connections
Complies with stringent IP67 ratings for dust and water resistance
Facilitates a mating pin diameter of 1.5 mm for compatibility with multiple pins
Accommodates wire sizes ranging from 20 to 14 AWG for diverse applications
Provides a wide operational temperature range, ensuring reliability in extreme conditions
Available in black for a professional finish and improved aesthetics
Constructed from PBT GF15 material for enhanced durability
Features a cable exit angle of 180° for versatile mounting options
Offers strain relief assurance to safeguard connections
Complies with stringent IP67 ratings for dust and water resistance
Facilitates a mating pin diameter of 1.5 mm for compatibility with multiple pins
Accommodates wire sizes ranging from 20 to 14 AWG for diverse applications
Provides a wide operational temperature range, ensuring reliability in extreme conditions
Available in black for a professional finish and improved aesthetics
Related links
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 Male
- TE Connectivity Plug-In Termination 9-2362356-5
- TE Connectivity, AMPSEAL 16 1 Way Cable Mount Socket Socket Contact
- TE Connectivity, AMPSEAL 16 Mounting Clip for use with Automotive Connectors
- TE Connectivity, AMPSEAL 16 PIN 8 Way Housing Cap for use with Automotive Connectors
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2203859-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2203859-2
