TE Connectivity, AMPSEAL 16 1 Way Cable Mount Socket Socket Contact
- RS Stock No.:
- 474-659
- Mfr. Part No.:
- 1924464-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£2,312.52
(exc. VAT)
£2,775.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,312.52 | £0.578 |
*price indicative
- RS Stock No.:
- 474-659
- Mfr. Part No.:
- 1924464-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Socket Contact | |
| Series | AMPSEAL 16 | |
| Gender | Socket | |
| Contact Plating | Tin | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Socket Contact | ||
Series AMPSEAL 16 | ||
Gender Socket | ||
Contact Plating Tin | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity socket terminal is engineered for reliable connectivity in automotive applications, expertly accommodating wire sizes from 20 to 18 AWG. Its robust design enables a secure crimp termination to wires, ensuring longevity and performance even in demanding environments. With a tin interface plating, this terminal withstands a wide operating temperature range, from -40°C to 125°C, maintaining functionality across varying conditions. The socket terminal excels in efficiency, featuring a clean body primary locking mechanism that guarantees dependable connection stability. Ideal for integration with AMPSEAL 16 connectors, this product promotes connectivity with ease and safety, making it a valuable addition to any automotive assembly.
Designed to support a versatile range of wire sizes
Ensures stable connections within various operating temperature conditions
Utilises a reliable crimp type for effective wire termination
Compatible with a variety of insulation diameters for flexible use
Promotes low halogen content for environmentally conscious applications
Provides an active product status for assured availability
Compliant with EU regulations, ensuring reliability in various markets
Facilitates easy assembly with a streamlined design for efficient connectivity
Ensures stable connections within various operating temperature conditions
Utilises a reliable crimp type for effective wire termination
Compatible with a variety of insulation diameters for flexible use
Promotes low halogen content for environmentally conscious applications
Provides an active product status for assured availability
Compliant with EU regulations, ensuring reliability in various markets
Facilitates easy assembly with a streamlined design for efficient connectivity
Related links
- TE Connectivity, AMP 1 Way Cable Mount Socket Socket Contact
- TE Connectivity, AMPSEAL 16 Male
- TE Connectivity, AMPSEAL 1 Row 1 Way Cable Mount Socket Automotive Terminals
- TE Connectivity Socket Contact
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 4 Way 776524-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 8 Way 776494-1
- TE Connectivity Crimp Termination 2355843-1
- TE Connectivity 7705 1 Row 1 Way Cable Mount Socket Automotive Terminals
