TE Connectivity Socket Contact
- RS Stock No.:
- 304-794
- Mfr. Part No.:
- 1062-16-0722
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£598.62
(exc. VAT)
£718.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £598.62 | £0.15 |
*price indicative
- RS Stock No.:
- 304-794
- Mfr. Part No.:
- 1062-16-0722
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Socket Contact | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Socket Contact | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket Terminal is nickel-plated and available in either family seal or unsealed options. It is part of the DEUTSCH Common Contact series and is compatible with copper wire base material. The terminal features a crimp termination method and operates within a temperature range of -55 to 125°C. It has a 180° receptacle style and is packaged on a reel for convenient handling.
Locking is integrated in housing
RoHS compliant
Nickel plating wire contact termination area
RoHS compliant
Nickel plating wire contact termination area
Related links
- TE Connectivity Socket Contact
- TE Connectivity, DEUTSCH Female Socket
- TE Connectivity Wire Female Socket Terminal
- Deutsch, 1062-16-01 Female
- Deutsch, 1062-16-06 Female
- Deutsch, 1062-16-12 Female
- TE Connectivity, AMPSEAL 16 1 Way Cable Mount Socket Socket Contact
- TE Connectivity Crimp Extraction Tool Socket Contact, Contact size 16
