TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable

Subtotal (1 bag of 30 units)*

£139.52

(exc. VAT)

£167.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£139.52£4.651

*price indicative

RS Stock No.:
475-071
Mfr. Part No.:
1717677-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing Cap

For Use With

Wire And Cable

Series

AMPSEAL 16

Terminal Size

1.5mm

Body Orientation

Straight

Gender

PIN

Number of Contacts

12

COO (Country of Origin):
CN
The TE Connectivity connector is meticulously designed for wire-to-wire applications, ensuring reliability and durability in diverse environments. The AMPSEAL 16 housing accommodates up to 12 positions, making it a versatile choice for both complex and compact installations. Its robust construction features a black PBT GF15 body, which offers excellent resistance against harsh conditions. With a centreline of 4.5 mm, this connector not only streamlines the wiring process but also maintains a secure connection through its integrated sealing capabilities. The product is ideal for automotive and industrial applications where moisture and dust resistance are crucial.

Sealable design enhances protection against environmental factors
Rectangular shape optimises spatial efficiency in tight configurations
Integrated primary locking feature ensures secure mating
Keyed alignment simplifies installation and prevents incorrect connections
Constructed from low halogen materials, promoting environmental compliance
Designed with a cable exit angle of 180° for flexible routing options
Capable of withstanding high operating temperatures for diverse applications
20 connectors compatible, facilitating adaptable connectivity solutions
UL flammability rating ensures safety during operation
Easy to handle and install, reducing overall assembly time

Related links