TE Connectivity, AMPSEAL 16 PIN 3 Way Housing Cap for use with Wire To Board
- RS Stock No.:
- 475-070
- Mfr. Part No.:
- 1717673-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£141.09
(exc. VAT)
£169.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £141.09 | £2.822 |
*price indicative
- RS Stock No.:
- 475-070
- Mfr. Part No.:
- 1717673-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing Cap | |
| For Use With | Wire To Board | |
| Series | AMPSEAL 16 | |
| Terminal Size | 1.5mm | |
| Body Orientation | Straight | |
| Gender | PIN | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing Cap | ||
For Use With Wire To Board | ||
Series AMPSEAL 16 | ||
Terminal Size 1.5mm | ||
Body Orientation Straight | ||
Gender PIN | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Housing from the AMPSEAL 16 series is designed for automotive applications where reliability and performance are paramount. Constructed with a sealable design, this connector housing ensures optimal protection against environmental factors, making it ideal for use in demanding conditions. With a compact 4.5 mm centreline and a robust black PBT construction, it provides both functionality and durability, allowing for effective wire-to-wire connections. The innovative locking mechanism enhances security during operation, ensuring that connections remain stable even in high-stress environments. This housing is engineered to facilitate seamless integration with a variety of cables and connectors, simplifying installation and maintenance while promoting a clean aesthetic. Suitable for a range of automotive connectors, this product provides a superior alternative for those seeking quality and reliability in their wiring systems.
Compact design allows for efficient use of space within automotive applications
Sealable feature offers enhanced environmental protection
Integrated locking mechanism maintains security and reliability during operation
Constructed from high-quality PBT for durability and longevity
Facilitates easy integration with various cables and connectors
Engineered to withstand extreme temperature ranges without compromising performance
Offers a simple and effective solution for wire-to-wire connections
Sealable feature offers enhanced environmental protection
Integrated locking mechanism maintains security and reliability during operation
Constructed from high-quality PBT for durability and longevity
Facilitates easy integration with various cables and connectors
Engineered to withstand extreme temperature ranges without compromising performance
Offers a simple and effective solution for wire-to-wire connections
Related links
- TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 2 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 4 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 8 Way Housing Cap for use with Automotive Connectors
- TE Connectivity, AMPSEAL 16 PIN Housing Cap for use with Automotive Connector
- TE Connectivity, AMPSEAL 16 12 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 Female 6 Way Housing For Female Terminals for use with Male Terminals Automotice Connectors
