TE Connectivity, AMP Female 12 Way Housing For Female Terminals for use with Connector Housing
- RS Stock No.:
- 471-154
- Mfr. Part No.:
- 1746872-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£155.27
(exc. VAT)
£186.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £155.27 | £0.388 |
*price indicative
- RS Stock No.:
- 471-154
- Mfr. Part No.:
- 1746872-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector Housing | |
| Accessory Type | Housing For Female Terminals | |
| Series | AMP | |
| Terminal Size | 0.64mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 12 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector Housing | ||
Accessory Type Housing For Female Terminals | ||
Series AMP | ||
Terminal Size 0.64mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 12 | ||
- COO (Country of Origin):
- JP
The TE Connectivity 12 Position Housing is an expertly designed solution for housing female terminals within wire-to-board and wire-to-device applications. It boasts a compact 2.2 mm centreline and a classic grey colour, enhancing both functionality and aesthetics. Innovatively crafted from robust PBT material, this housing provides excellent durability and resistance against various environmental conditions. Its integrated locking feature ensures a secure connection, making it ideal for automotive and electronic applications that require reliable performance. With polarised mating alignment and optimized dimensions, installation and maintenance are made straightforward. Whether you are looking to streamline assembly processes or enhance connection integrity, this housing serves as a pivotal component in your connector system.
Constructed from high-quality PBT for enhanced longevity
Features integrated locking mechanisms to ensure secure connections
Offers polarised mating alignment for user-friendly installation
Optimised dimensions for compatibility with a range of applications
Capable of withstanding a wide operating temperature range
Designed specifically for wire-to-board and wire-to-device configurations
Compliant with EU directives for improved safety and environmental responsibility
Provides straightforward maintenance with its user-centric design
Features integrated locking mechanisms to ensure secure connections
Offers polarised mating alignment for user-friendly installation
Optimised dimensions for compatibility with a range of applications
Capable of withstanding a wide operating temperature range
Designed specifically for wire-to-board and wire-to-device configurations
Compliant with EU directives for improved safety and environmental responsibility
Provides straightforward maintenance with its user-centric design
Related links
- TE Connectivity, AMP Receptacle 12 Way Housing For Female Terminals for use with Female Terminals
- TE Connectivity, AMP Female 2 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Female Terminals
- TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity, AMP Female 16 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity, AMP Female Housing For Female Terminals for use with Automotive Connector
- TE Connectivity 4-170 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity DT06 Female 12 Way Housing For Female Terminals for use with Automotive Housings
