TE Connectivity, 4-1703639-1, 4-170 Female 12 Way Housing For Female Terminals for use with Automotive Housings

Discontinued
RS Stock No.:
470-182
Distrelec Article No.:
304-51-971
Mfr. Part No.:
4-1703639-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Automotive Housings

Accessory Type

Housing For Female Terminals

Series

4-170

Terminal Size

1.5mm

Gender

Female

Number of Contacts

12

Series Number

4-1703639-1

COO (Country of Origin):
DE
The TE Connectivity Heavy duty sealed connector series presents a robust housing designed specifically for female terminals. With a versatile wire-to-wire configuration, it accommodates up to 12 positions, ensuring reliable connectivity in demanding environments. Engineered with a .157 inch centreline, this connector is both sealable and ideal for applications where durability is paramount. The connector's black finish and high-quality PBT GF body material offer not only aesthetic appeal but also enhanced resistance to wear and environmental factors. This product is optimised for signal applications, providing a dependable solution for automotive and industrial uses alike. You can trust this connector to perform under extreme temperature ranges, making it a suitable choice for various electrical projects requiring top-notch reliability and performance.

Rectangular connector shape provides a compact design for flexible installations
Incorporates a primary locking feature to secure terminals and prevent disconnection
Rated for operating voltages up to 60 VDC to meet diverse electrical needs
Designed to withstand extreme temperatures from -40 °C to 140 °C
Sealable design protects against moisture and contaminants, ensuring long-lasting functionality
Keyed mating alignment enhances connection accuracy and ease of use
Compliant with various industry standards for safety and reliability
Serviceable design facilitates easy maintenance and replacement

Related links