TE Connectivity, DT06-12SA-CE05, DT06 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 475-838
- Mfr. Part No.:
- DT06-12SA-CE05
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£145.25
(exc. VAT)
£174.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.25 | £4.842 |
*price indicative
- RS Stock No.:
- 475-838
- Mfr. Part No.:
- DT06-12SA-CE05
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Female Terminals | |
| For Use With | Automotive Housings | |
| Series | DT06 | |
| Terminal Size | 16mm | |
| Wire Size | 3.05 | |
| Gender | Female | |
| Number of Contacts | 12 | |
| Series Number | DT06-12SA-CE05 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Automotive Housings | ||
Series DT06 | ||
Terminal Size 16mm | ||
Wire Size 3.05 | ||
Gender Female | ||
Number of Contacts 12 | ||
Series Number DT06-12SA-CE05 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Housing for female terminals is designed specifically for wire-to-wire applications, featuring a robust 12-position configuration that ensures a secure and reliable connection. Constructed from high-quality materials, this connector housing offers an impressive sealable design, allowing for use in challenging environments where protection from moisture and dirt is paramount. With an optimal centreline of 9.12 mm, this product facilitates efficient wiring and is engineered to withstand temperatures ranging from -55 to 125 °C, making it ideal for a variety of automotive and industrial applications. The compact and rectangular shape enhances ease of installation, providing users with both reliability and ease of integration into existing systems. This connector is suitable for various power and signal applications, embodying a thoughtful design that prioritises longevity and efficiency.
Sealable design for enhanced protection against environmental factors
Rectangular shape optimises space utilisation within the assembly
Integrated primary locking feature enhances connection security
180° cable exit angle allows for flexible installation options
Strain relief capability prevents damage to cables
Compatible with a wide range of DEUTSCH contacts and accessories
Designed to support terminal position assurance for misuse prevention
Meets stringent industry standards, ensuring regulatory compliance
Rectangular shape optimises space utilisation within the assembly
Integrated primary locking feature enhances connection security
180° cable exit angle allows for flexible installation options
Strain relief capability prevents damage to cables
Compatible with a wide range of DEUTSCH contacts and accessories
Designed to support terminal position assurance for misuse prevention
Meets stringent industry standards, ensuring regulatory compliance
Related links
- TE Connectivity 4-170 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 7-968 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- Deutsch DT Male 12 Way Connector Assembly for use with Automotive Connectors
- TE Connectivity 1-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 28485 Male 12 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 3-156 Male 12 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1452015-8 Female 12 Way Automotive Housings for use with Wire-to-Board, Wire-to-Device
