TE Connectivity, 7-968972-1, 7-968 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 469-214
- Distrelec Article No.:
- 304-52-130
- Mfr. Part No.:
- 7-968972-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.92 | £1.046 |
*price indicative
- RS Stock No.:
- 469-214
- Distrelec Article No.:
- 304-52-130
- Mfr. Part No.:
- 7-968972-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Housings | |
| Accessory Type | Housing For Female Terminals | |
| Series | 7-968 | |
| Terminal Size | 2.8mm | |
| Gender | Female | |
| Number of Contacts | 12 | |
| Series Number | 7-968972-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series 7-968 | ||
Terminal Size 2.8mm | ||
Gender Female | ||
Number of Contacts 12 | ||
Series Number 7-968972-1 | ||
- COO (Country of Origin):
- BE
The TE Connectivity Hybrid Housing for Female Terminals is expertly designed for reliable wire-to-wire connections, accommodating up to 12 positions. This connector housing stands out with its robust configuration featuring a .197-inch centreline and a natural finish, ideal for signal applications. With an operating temperature range from -40 to 248°F, it ensures performance in demanding environments. The product is crafted from high-quality PBT GF material, offering resilience and protection against fluctuations. Its innovative design incorporates features that facilitate ease of use and secure connections, making it a dependable choice for automotive and industrial applications alike.
Offers a space-efficient 12-position layout to optimise design
Engineered for wire-to-wire connection reliability
Constructed from durable materials to withstand harsh conditions
Designed for high-performance signal applications
Provides an efficient 180° cable exit angle for ease of installation
Ensures compatibility across a wide range of automotive connectors
Engineered for wire-to-wire connection reliability
Constructed from durable materials to withstand harsh conditions
Designed for high-performance signal applications
Provides an efficient 180° cable exit angle for ease of installation
Ensures compatibility across a wide range of automotive connectors
Related links
- TE Connectivity 4-170 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 1452015-8 Female 12 Way Automotive Housings for use with Wire-to-Board, Wire-to-Device
- TE Connectivity DT06 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 5.5mm Pitch 3 Row
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Purple 12 Way 5-968972-1
- TE Connectivity, TH 025 Female 12 Way
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 12 Way 6-968972-1
- Deutsch DT Female 12 Way Connector Assembly for use with Automotive Connectors
