TE Connectivity, 1452015-8, 1452015-8 Female 12 Way Automotive Housings for use with Wire-to-Board, Wire-to-Device
- RS Stock No.:
- 477-436
- Mfr. Part No.:
- 1452015-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 200 units)*
£159.67
(exc. VAT)
£191.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £159.67 | £0.798 |
*price indicative
- RS Stock No.:
- 477-436
- Mfr. Part No.:
- 1452015-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Automotive Housings | |
| For Use With | Wire-to-Board, Wire-to-Device | |
| Series | 1452015-8 | |
| Terminal Size | 0.64mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 12 | |
| Series Number | 1452015-8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Housings | ||
For Use With Wire-to-Board, Wire-to-Device | ||
Series 1452015-8 | ||
Terminal Size 0.64mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 12 | ||
Series Number 1452015-8 | ||
- COO (Country of Origin):
- BE
The TE Connectivity 12 Position Housing is a robust and versatile solution designed specifically for use with female terminals in wire-to-board and wire-to-wire applications. This housing is part of the get 0.64 connector system, which ensures convenient integration and reliable performance in various automotive and electrical systems. Featuring a compact design and constructed from durable materials, this product is engineered to withstand extreme temperatures, making it ideal for demanding environments. Additionally, the housing supports a 0.64 mm mating tab width, ensuring secure connections while maintaining a streamlined profile. Its thoughtful design includes provisions for terminal position assurance and a keyed mating alignment, promoting user confidence during installation.
Versatile design suitable for automotive and electrical applications
Engineered to perform reliably in challenging temperature ranges
Incorporates a primary locking feature for enhanced security
Supports easy integration with existing electrical systems
Compact profile allows for efficient space utilisation
Constructed from high-quality PA GF for durability and longevity
Eliminates inadvertent connection issues through keyed alignment
Package quantity assurance for consistent supply in production environments
Engineered to perform reliably in challenging temperature ranges
Incorporates a primary locking feature for enhanced security
Supports easy integration with existing electrical systems
Compact profile allows for efficient space utilisation
Constructed from high-quality PA GF for durability and longevity
Eliminates inadvertent connection issues through keyed alignment
Package quantity assurance for consistent supply in production environments
Related links
- TE Connectivity 1473143-1 Female 2 Way Automotive Housings for use with Wire-to-Board, Wire-to-Device
- TE Connectivity 4-170 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 7-968 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity DT06 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- Deutsch, DTM Female 12 Way Wedgelock for use with Automotive Connectors
- TE Connectivity 1379659-5 Female 8 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity, AMP Receptacle 12 Way Housing For Female Terminals for use with Female Terminals
- TE Connectivity 1326359-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
