TE Connectivity, 1326359-1, 1326359-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- RS Stock No.:
- 477-623
- Mfr. Part No.:
- 1326359-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£231.25
(exc. VAT)
£277.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £231.25 | £1.542 |
*price indicative
- RS Stock No.:
- 477-623
- Mfr. Part No.:
- 1326359-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Automotive Housings | |
| For Use With | Wire-to-Board, Wire-to-Wire | |
| Series | 1326359-1 | |
| Terminal Size | 2.8mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 11 | |
| Series Number | 1326359-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Housings | ||
For Use With Wire-to-Board, Wire-to-Wire | ||
Series 1326359-1 | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 11 | ||
Series Number 1326359-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity 11 Position Housing is a highly versatile solution designed for female terminals, perfectly suited for both wire-to-board and wire-to-wire applications. With a centreline pitch of 5 mm, this connector system operates effectively across various automotive applications, ensuring reliable signal transfer. The housing is manufactured from PBT material, which enhances durability while maintaining a sleek black finish. This product is structured to simplify installations with its integrated primary locking feature and keyed alignment, reducing the risk of misconnection. Ideal for automotive settings, this housing combines functionality with robust engineering, making it an essential component in your connector system inventory.
Designed for seamless integration in automotive applications
Black housing colour provides a professional aesthetic
Features a rectangular shape for efficient space utilisation
Ensures terminal position assurance for reliable connections
Keyed mating alignment enhances secure electrical connections
Manufactured to meet stringent compatibility standards
Low halogen content contributes to environmental compliance
Single-row configuration simplifies assembly and maintenance
Black housing colour provides a professional aesthetic
Features a rectangular shape for efficient space utilisation
Ensures terminal position assurance for reliable connections
Keyed mating alignment enhances secure electrical connections
Manufactured to meet stringent compatibility standards
Low halogen content contributes to environmental compliance
Single-row configuration simplifies assembly and maintenance
Related links
- TE Connectivity 1376395-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376059-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1452862-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2177063-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2141154-2 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376766-3 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1393454-1 Female 28 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1379659-5 Female 8 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
