TE Connectivity, 1376766-3, 1376766-3 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- RS Stock No.:
- 477-541
- Distrelec Article No.:
- 304-64-735
- Mfr. Part No.:
- 1376766-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 700 units)*
£147.73
(exc. VAT)
£177.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £147.73 | £0.211 |
*price indicative
- RS Stock No.:
- 477-541
- Distrelec Article No.:
- 304-64-735
- Mfr. Part No.:
- 1376766-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Automotive Housings | |
| For Use With | Wire-to-Board, Wire-to-Wire | |
| Series | 1376766-3 | |
| Terminal Size | 2.8mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 11 | |
| Series Number | 1376766-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Housings | ||
For Use With Wire-to-Board, Wire-to-Wire | ||
Series 1376766-3 | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 11 | ||
Series Number 1376766-3 | ||
- COO (Country of Origin):
- JP
The TE Connectivity gold copper alloy clip is expertly designed for automotive connector accessories, ensuring reliability in even the harshest conditions. With an operating temperature range of -30 to 80 °C, this product seamlessly combines durability and performance, making it an essential component for AMP Auto Squib Products. The clips construction utilises high-quality materials ideal for secure connections in various automotive applications, providing peace of mind when it matters most. Its technical specifications and compliance with industry standards further reinforce its suitability for modern automotive needs, positioning it as a trustworthy choice for both manufacturers and enthusiasts alike.
Constructed from gold-plated copper alloy for enhanced corrosion resistance
Designed for compatibility with a wide range of automotive connector accessories
Provides a reliable connection under extreme temperature fluctuations
Meets UL flammability standards, offering improved safety
Packaged conveniently in quantities of 2000, ideal for large-scale requirements
Low halogen content ensures compliance with environmental safety regulations
Serviceable and adaptable for various automotive applications
Designed for compatibility with a wide range of automotive connector accessories
Provides a reliable connection under extreme temperature fluctuations
Meets UL flammability standards, offering improved safety
Packaged conveniently in quantities of 2000, ideal for large-scale requirements
Low halogen content ensures compliance with environmental safety regulations
Serviceable and adaptable for various automotive applications
Related links
- TE Connectivity 1326359-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2141154-2 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376395-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376059-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1452862-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2177063-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1393454-1 Female 28 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1379659-5 Female 8 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
