TE Connectivity, 1452862-1, 1452862-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire

Subtotal (1 box of 55 units)*

£137.78

(exc. VAT)

£165.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£137.78£2.505

*price indicative

RS Stock No.:
475-282
Mfr. Part No.:
1452862-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Wire-to-Board, Wire-to-Wire

Accessory Type

Automotive Housings

Series

1452862-1

Terminal Size

2.8mm

Body Orientation

Straight

Gender

Female

Number of Contacts

11

Series Number

1452862-1

COO (Country of Origin):
CZ
The TE Connectivity cover assembly is an essential component designed to enhance the MCON interconnection system. Manufactured from high-quality PBT GF20 material, it features a sleek black finish that ensures durability and resistance to environmental factors. The 180° cable exit facilitates flexible routing, making it ideal for automotive applications where space efficiency is paramount. Rated for use in extreme temperatures ranging from -40 to 100 °C, this accessory provides reliable performance in a variety of conditions. Its thoughtful design minimises strain on cables while ensuring ease of installation, aligning perfectly with industry standards for safety and reliability.

Constructed from robust PBT GF20 material for enhanced durability
180° cable exit angle promotes efficient space utilization
Suitable for a temperature range of -40 to 100 °C for versatile applications
Black colour provides a professional finish while resisting wear
Designed without strain relief to simplify installation
Compliant with EU RoHS and ELV directives for environmental safety
Packaged in quantities of 250 for bulk purchasing convenience
Compatible with a range of MCON components for flexible integration

Related links