TE Connectivity, 1376395-1, 1376395-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- RS Stock No.:
- 526-279
- Distrelec Article No.:
- 304-62-958
- Mfr. Part No.:
- 1376395-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£189.95
(exc. VAT)
£227.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £189.95 | £0.095 |
*price indicative
- RS Stock No.:
- 526-279
- Distrelec Article No.:
- 304-62-958
- Mfr. Part No.:
- 1376395-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Automotive Housings | |
| For Use With | Wire-to-Board, Wire-to-Wire | |
| Series | 1376395-1 | |
| Terminal Size | 2.8mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 11 | |
| Series Number | 1376395-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Housings | ||
For Use With Wire-to-Board, Wire-to-Wire | ||
Series 1376395-1 | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 11 | ||
Series Number 1376395-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity secondary lock connector accessory is meticulously crafted to enhance the durability and reliability of your electrical connections. Featuring a striking green hue, this product is designed for three-position applications, ensuring secure and robust locking mechanisms that cater to various connector needs. With a maximum operating temperature of 105 °C, it delivers performance even in challenging environments. Its thoughtful design features enable effortless operation and a reliable fit, making it the ideal choice for both professionals and enthusiasts alike. The compact dimensions allow for versatility in numerous applications, while the product's compliance with rigorous industry standards reflects its quality and dependability. Embrace innovation and efficiency with this outstanding connector accessory that prioritises both function and aesthetics.
Designed for easy latching, locking, and retention
Suitable for a wide range of connector applications
Compact size maximises space utilisation in designs
Meets stringent EU RoHS and REACH compliance standards
Available in high-visibility green for quick identification
Manufactured for resilience in diverse environmental conditions
Compatible with various connector types for added versatility
Engineered to support a broad operating temperature range
Suitable for a wide range of connector applications
Compact size maximises space utilisation in designs
Meets stringent EU RoHS and REACH compliance standards
Available in high-visibility green for quick identification
Manufactured for resilience in diverse environmental conditions
Compatible with various connector types for added versatility
Engineered to support a broad operating temperature range
Related links
- TE Connectivity 1326359-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376059-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1452862-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2177063-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2141154-2 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376766-3 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1393454-1 Female 28 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2303813-2 Male 3 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
