TE Connectivity, 1-2303813-2, 1-2303813-2 Male 3 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- RS Stock No.:
- 526-125
- Distrelec Article No.:
- 304-64-650
- Mfr. Part No.:
- 1-2303813-2
- Brand:
- TE Connectivity
Subtotal (1 box of 80 units)*
£137.65
(exc. VAT)
£165.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £137.65 | £1.721 |
*price indicative
- RS Stock No.:
- 526-125
- Distrelec Article No.:
- 304-64-650
- Mfr. Part No.:
- 1-2303813-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Wire-to-Board, Wire-to-Wire | |
| Accessory Type | Automotive Housings | |
| Series | 1-2303813-2 | |
| Terminal Size | 1.55mm | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 3 | |
| Series Number | 1-2303813-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Wire-to-Board, Wire-to-Wire | ||
Accessory Type Automotive Housings | ||
Series 1-2303813-2 | ||
Terminal Size 1.55mm | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 3 | ||
Series Number 1-2303813-2 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 3 Position Housing for Male Terminals is engineered to ensure reliable connections in various automotive applications. Its innovative design features a wire-to-wire connector system, which allows for seamless integration in power distribution systems. Measuring 8.66 mm in centreline pitch, this housing is particularly adept at accommodating standard wire sizes while providing exceptional sealing capabilities. The product is constructed from high-quality materials, featuring a resilient grey housing that withstands harsh conditions while maintaining optimal performance. Designed for effortless assembly, this connector's triangular shape and integrated locking mechanism ensure secure mating, making it an ideal choice for professionals seeking dependable connectivity solutions.
Triangular shape promotes easy handling and installation
Integrated primary locking feature enhances reliability in connectivity
Sealable design prevents ingress of dust and moisture
Compatible with various wire and cable configurations for versatile application
Manufactured from durable PA GF material for long-lasting use
Meets industry standards with an IP68 rating for water and dust resistance
Operating temperature range ensures functionality in extreme environments
Designed for use with DEUTSCH DT series, ensuring compatibility with existing systems
Integrated primary locking feature enhances reliability in connectivity
Sealable design prevents ingress of dust and moisture
Compatible with various wire and cable configurations for versatile application
Manufactured from durable PA GF material for long-lasting use
Meets industry standards with an IP68 rating for water and dust resistance
Operating temperature range ensures functionality in extreme environments
Designed for use with DEUTSCH DT series, ensuring compatibility with existing systems
Related links
- Deutsch Screw Termination DT04-3P-TN31 / 1-2303813-2
- TE Connectivity 1-2141154-2 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2177063-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1452862-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity, Heavy Duty Sealed Connector Series Male 4 Way Automotive Housings for use with Wire To Wire
- TE Connectivity 1326359-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1393454-1 Female 28 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376395-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
