TE Connectivity, 1393454-1, 1393454-1 Female 28 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- RS Stock No.:
- 501-585
- Mfr. Part No.:
- 1393454-1
- Brand:
- TE Connectivity
Subtotal (1 box of 350 units)*
£155.53
(exc. VAT)
£186.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £155.53 | £0.444 |
*price indicative
- RS Stock No.:
- 501-585
- Mfr. Part No.:
- 1393454-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Automotive Housings | |
| For Use With | Wire-to-Board, Wire-to-Wire | |
| Series | 1393454-1 | |
| Terminal Size | 2.8mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 28 | |
| Series Number | 1393454-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Housings | ||
For Use With Wire-to-Board, Wire-to-Wire | ||
Series 1393454-1 | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 28 | ||
Series Number 1393454-1 | ||
- COO (Country of Origin):
- PT
The TE Connectivity 28-position connector cover is designed for seamless integration into various automotive applications. Engineered with a robust PBT GF material, this component provides superior protection and strain relief, ensuring reliable performance in harsh environments. With an operating temperature range from -40 to 140 °C, it excels in maintaining its functionality under extreme conditions, making it an ideal choice for timer connector systems. The black colour complements a wide range of automotive aesthetics, while its straightforward packaging ensures ease of handling and storage. This product stands out for its compatibility and serviceable features, which cater to the diverse needs of the automotive industry, providing essential support during installation and maintenance.
Designed to fit 28 positions for optimal connector management
Constructed from high-quality PBT GF material for enhanced durability
Supports temperatures ranging from -40 to 140 °C for adaptability in diverse environments
Black finish offers a sleek and professional appearance
Straightforward box packaging facilitates easy handling and storage
Compatible with various timers within the connector system
Serviceable design ensures reliability and longevity in use
Exceeds industry standards for flammability and safety compliance
Constructed from high-quality PBT GF material for enhanced durability
Supports temperatures ranging from -40 to 140 °C for adaptability in diverse environments
Black finish offers a sleek and professional appearance
Straightforward box packaging facilitates easy handling and storage
Compatible with various timers within the connector system
Serviceable design ensures reliability and longevity in use
Exceeds industry standards for flammability and safety compliance
Related links
- TE Connectivity 1326359-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376395-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376059-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1452862-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2177063-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2141154-2 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1379659-5 Female 8 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1419158-5 Female 6 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
