TE Connectivity, 1419158-5, 1419158-5 Female 6 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- RS Stock No.:
- 503-933
- Mfr. Part No.:
- 1419158-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 150 units)*
£192.67
(exc. VAT)
£231.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £192.67 | £1.284 |
*price indicative
- RS Stock No.:
- 503-933
- Mfr. Part No.:
- 1419158-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Automotive Housings | |
| For Use With | Wire-to-Board, Wire-to-Wire | |
| Series | 1419158-5 | |
| Terminal Size | 0.64mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Series Number | 1419158-5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Housings | ||
For Use With Wire-to-Board, Wire-to-Wire | ||
Series 1419158-5 | ||
Terminal Size 0.64mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 6 | ||
Series Number 1419158-5 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 6 Position Housing is expertly designed for female terminals within wire-to-board and wire-to-wire applications. Its thoughtful construction ensures a reliable connection with a centreline of 2.54 mm, making it suitable for various automotive and industrial needs. The housing features a robust black PA GF material that promises durability while maintaining a sleek appearance. Key characteristics include an integrated primary locking feature and terminal position assurance, ensuring ease of use while enhancing functionality. Ideal for operating temperatures ranging from -40°C to 125°C, this component is crafted to withstand challenging environments. With a maximum operating voltage of 14 VDC, it caters effectively to demanding electrical requirements, showcasing its versatility and compliance with stringent safety standards.
Designed to accommodate a range of female terminal types
Offers a primary locking feature integrated within the housing for enhanced connection security
Crafted from premium PA GF material for long-lasting durability
Exhibits excellent resistance to extreme temperatures for reliable performance
Integrates terminal position assurance for user-friendly installation
Optimised for efficient wire-to-board and wire-to-wire configurations
Part of the versatile Get .64 connector system for added application flexibility
Complies with EU RoHS and ELV directives for environmentally conscious manufacturing
Offers a primary locking feature integrated within the housing for enhanced connection security
Crafted from premium PA GF material for long-lasting durability
Exhibits excellent resistance to extreme temperatures for reliable performance
Integrates terminal position assurance for user-friendly installation
Optimised for efficient wire-to-board and wire-to-wire configurations
Part of the versatile Get .64 connector system for added application flexibility
Complies with EU RoHS and ELV directives for environmentally conscious manufacturing
Related links
- TE Connectivity 1379659-5 Female 8 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity, Heavy Duty Sealed Connector Series Female 6 Way Housing For Female Terminals for use with Wire To Wire
- TE Connectivity 1326359-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1393454-1 Female 28 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376395-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376059-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376766-3 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1452862-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
