TE Connectivity, Heavy Duty Sealed Connector Series Female 6 Way Housing For Female Terminals for use with Wire To Wire

Subtotal (1 pack of 150 units)*

£140.40

(exc. VAT)

£168.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£140.40£0.936

*price indicative

RS Stock No.:
481-606
Distrelec Article No.:
304-65-181
Mfr. Part No.:
4-1418437-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Female Terminals

For Use With

Wire To Wire

Series

Heavy Duty Sealed Connector Series

Terminal Size

2.8mm

Gender

Female

Number of Contacts

6

COO (Country of Origin):
DE
The TE Connectivity Heavy-duty sealed connector housing offers robust design and reliable performance for various industrial applications. This product features a six-position layout, specifically engineered for female terminals in wire-to-wire systems. With its sealable construction and black PBT GF material, it excels in environments demanding durability and protection against harsh elements. Designed for efficient use, the connector accommodates a 6 mm centreline, ensuring compatibility across multiple applications. Its mechanical inclusion of terminal position assurance and a primary locking feature optimises connection integrity, making it a trustworthy choice for demanding power circuits. This housing is well-suited for automotive and industrial sectors, offering exceptional reliability over prolonged usage.

Designed for harsh environmental conditions
Sealable nature enhances protection against moisture and contaminants
Ergonomic primary locking feature ensures secure connections
180° and 90° cable exit angles provide versatile installation options
Compatible with various mating connectors in the heavy duty sealed connector series
Easy installation facilitated by the keyed mating alignment
Strain relief design mitigates stress on the connections

Related links