TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Blue Cable Mount 15 Way, Wire Termination

Subtotal (1 pack of 70 units)*

£140.03

(exc. VAT)

£168.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£140.03£2.00

*price indicative

RS Stock No.:
503-781
Distrelec Article No.:
304-65-187
Mfr. Part No.:
4-1564530-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Type

Housing

Number of Rows

2

Current Rating

10 or 30A

Mounting Type

Cable Mount

Series

Heavy Duty Sealed Connector Series

Colour

Blue

Termination Method

Wire

COO (Country of Origin):
DE
The TE Connectivity Heavy duty sealed connector series offers an exceptional solution for demanding automotive applications, combining robust design with reliable performance. This housing for male terminals is engineered for wire-to-wire connections, providing a reliable interface for your electrical systems. With a focus on durability, the connector features a sealable design to ensure protection against environmental factors, making it ideal for use in challenging conditions. Its innovative rectangular shape optimises space while allowing for the easy integration of multiple positions. Designed to accommodate various cable sizes and configurations, this housing ensures seamless connectivity. Moreover, the connector maintains high electrical efficiency, meeting stringent industry standards for safety and performance.

Sealable design ensures enhanced protection against dust and moisture
Optimised for use in significantly temperature-variable environments
Compatible with a variety of cable sizes for versatile applications
Keyed mating alignment feature facilitates straightforward assembly
Constructed from durable materials to withstand rigorous usage
Supports multiple mating tab widths to cater to diverse configurations
Designed for a straightforward free-hanging cable mounting process
Active product status indicates availability for immediate application

Related links