TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Blue Cable Mount 2 Way 4-1703839-1
- RS Stock No.:
- 510-160
- Distrelec Article No.:
- 304-51-973
- Mfr. Part No.:
- 4-1703839-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£168.01
(exc. VAT)
£201.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.01 | £1.12 |
*price indicative
- RS Stock No.:
- 510-160
- Distrelec Article No.:
- 304-51-973
- Mfr. Part No.:
- 4-1703839-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Type | Housing | |
| Number of Rows | 1 | |
| Current Rating | 30A | |
| Mounting Type | Cable Mount | |
| Series | Heavy Duty Sealed Connector Series | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Housing | ||
Number of Rows 1 | ||
Current Rating 30A | ||
Mounting Type Cable Mount | ||
Series Heavy Duty Sealed Connector Series | ||
Colour Blue | ||
- COO (Country of Origin):
- DE
The TE Connectivity 2 Position Housing is a robust solution for connecting male terminals in demanding environments. Designed for wire-to-wire applications, it features a heavy-duty sealed connector series that ensures reliable performance across a wide range of operating conditions. The housing's innovative design includes a sealing capability to protect against moisture and debris, making it ideal for automotive and other applications where durability is paramount. With a compact yet spacious configuration, this piece efficiently accommodates various wire sizes while offering superior alignment and ease of use during installation. Its striking blue colour and rectangular shape are not only visually appealing but also enhance its visibility in complex cabling systems. This connector housing is built to withstand high operating temperatures and provide long-lasting service in harsh conditions.
Sealable design provides enhanced protection against environmental factors
Primary locking feature ensures a secure connection for reliable performance
Rectangular shape allows for efficient space utilisation in tight installations
Constructed from durable materials to withstand high temperatures
Keyed alignment enhances ease of mating connections
Packaging quantity optimises inventory management for bulk usage
Compatible with a variety of TE parts, ensuring versatility in applications
Primary locking feature ensures a secure connection for reliable performance
Rectangular shape allows for efficient space utilisation in tight installations
Constructed from durable materials to withstand high temperatures
Keyed alignment enhances ease of mating connections
Packaging quantity optimises inventory management for bulk usage
Compatible with a variety of TE parts, ensuring versatility in applications
Related links
- TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Blue Cable Mount 10 Way 4-1564516-1
- TE Connectivity Wire Termination
- TE Connectivity Wire
- TE Connectivity Wire
- TE Connectivity Wire Termination
- TE Connectivity Wire Termination
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Plug Black Panel Mount 3 Way 4-1670730-2
- TE Connectivity, Heavy Duty Sealed Connector Series Female 6 Way Housing For Female Terminals for use with Wire To Wire

