TE Connectivity, Heavy Duty Sealed Connector Series Male 4 Way Automotive Housings for use with Wire To Wire
- RS Stock No.:
- 509-987
- Distrelec Article No.:
- 304-51-972
- Mfr. Part No.:
- 4-1703808-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£177.57
(exc. VAT)
£213.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.57 | £1.184 |
*price indicative
- RS Stock No.:
- 509-987
- Distrelec Article No.:
- 304-51-972
- Mfr. Part No.:
- 4-1703808-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Automotive Housings | |
| For Use With | Wire To Wire | |
| Series | Heavy Duty Sealed Connector Series | |
| Terminal Size | 2.8mm | |
| Gender | Male | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Housings | ||
For Use With Wire To Wire | ||
Series Heavy Duty Sealed Connector Series | ||
Terminal Size 2.8mm | ||
Gender Male | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Heavy duty sealed connector series is designed to provide reliable connectivity in demanding automotive environments. Constructed with a robust PBT GF30 housing material, it ensures durability and resistance against harsh conditions. The connector features a secure, sealable design, keeping moisture and contaminants at bay, while also providing an optimal mating alignment system for ease of use. With a compact rectangular shape and thoughtfully designed cable exit angles, it facilitates versatile installation options. The 4-position housing accommodates male terminals and is specifically engineered for wire-to-wire connections, standing up to operating voltages of up to 60 VDC. This product not only meets industry standards for performance but also addresses complex automotive wiring needs with a blend of efficiency and safety.
Rectangular shape optimises space in various applications
Sealable design offers enhanced protection against environmental factors
Suitable for use in automotive environments ensuring longevity
Keyed mating alignment guarantees correct connections every time
Accommodates a maximum contact current rating of 30 A for reliable power delivery
Dual cable exit angles allow for flexibility in wiring configurations
Product compatibility with various connectors enhances versatility
Sealable design offers enhanced protection against environmental factors
Suitable for use in automotive environments ensuring longevity
Keyed mating alignment guarantees correct connections every time
Accommodates a maximum contact current rating of 30 A for reliable power delivery
Dual cable exit angles allow for flexibility in wiring configurations
Product compatibility with various connectors enhances versatility
Related links
- TE Connectivity, Heavy Duty Sealed Connector Series Male 7 Way Housing for use with Wire To Wire
- TE Connectivity, Heavy Duty Sealed Connector Series Receptacle 8 Way Automotive Housings for use with Female Terminals
- TE Connectivity, Heavy Duty Sealed Connector Series Male 2 Way Housing For Male Terminals for use with Wire To Wire
- TE Connectivity, Heavy Duty Sealed Connector Series Female 6 Way Housing For Female Terminals for use with Wire To Wire
- TE Connectivity 3-170 Male 4 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity Wire
- TE Connectivity Wire
- TE Connectivity Wire
