TE Connectivity, Heavy Duty Sealed Connector Series Receptacle 8 Way Automotive Housings for use with Female Terminals
- RS Stock No.:
- 481-741
- Distrelec Article No.:
- 304-65-192
- Mfr. Part No.:
- 4-1670894-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£144.74
(exc. VAT)
£173.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.74 | £2.068 |
*price indicative
- RS Stock No.:
- 481-741
- Distrelec Article No.:
- 304-65-192
- Mfr. Part No.:
- 4-1670894-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Automotive Housings | |
| For Use With | Female Terminals | |
| Series | Heavy Duty Sealed Connector Series | |
| Terminal Size | 2.8mm | |
| Gender | Receptacle | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Housings | ||
For Use With Female Terminals | ||
Series Heavy Duty Sealed Connector Series | ||
Terminal Size 2.8mm | ||
Gender Receptacle | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Robust housing solution is designed specifically for female terminals in wire-to-wire applications, making it ideal for those requiring durability and reliability. Enhanced with a sealable feature, this connector guarantees resistance against harsh environments, thus ensuring a consistent performance. Its heavy-duty construction and thoughtful design cater to both automotive and industrial sectors, providing an efficient and secure connection. With a compact design, this housing offers an optimal 8-position layout, ensuring flexibility and adaptability in various configurations. The connector's black PBT GF30 material not only adds a sleek finish but also ensures substantial resistance to heat and environmental factors, making it a trustworthy choice for power circuit applications.
Sealable design enhances environmental resistance
Supports wire-to-wire configurations for versatile applications
Constructed from durable PBT GF30 material for longevity
Optimised for high-performance in power circuit applications
Compact 8-position design enables efficient use of space
Features a primary locking mechanism on the terminal for added security
Operates effectively within a wide temperature range
Delivers a reliable electrical performance with a maximum current rating of 40 A
Compatible with a variety of accessories and parts for improved functionality
Meets stringent IP67 standards for dust and water resistance
Supports wire-to-wire configurations for versatile applications
Constructed from durable PBT GF30 material for longevity
Optimised for high-performance in power circuit applications
Compact 8-position design enables efficient use of space
Features a primary locking mechanism on the terminal for added security
Operates effectively within a wide temperature range
Delivers a reliable electrical performance with a maximum current rating of 40 A
Compatible with a variety of accessories and parts for improved functionality
Meets stringent IP67 standards for dust and water resistance
Related links
- TE Connectivity, Heavy Duty Sealed Connector Series Female 6 Way Housing For Female Terminals for use with Wire To Wire
- TE Connectivity, Heavy Duty Sealed Connector Series Male 4 Way Automotive Housings for use with Wire To Wire
- TE Connectivity Wire
- TE Connectivity Wire
- TE Connectivity Wire
- TE Connectivity, Heavy Duty Sealed Connector Series Male 2 Way Housing For Male Terminals for use with Wire To Wire
- TE Connectivity Wire
- TE Connectivity Wire
