TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Receptacle Black Cable Mount 10 Way, Wire
- RS Stock No.:
- 503-780
- Distrelec Article No.:
- 304-65-184
- Mfr. Part No.:
- 4-1564514-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£144.74
(exc. VAT)
£173.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.74 | £2.068 |
*price indicative
- RS Stock No.:
- 503-780
- Distrelec Article No.:
- 304-65-184
- Mfr. Part No.:
- 4-1564514-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Type | Housing For Female Terminals | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Current Rating | 40A | |
| Mounting Type | Cable Mount | |
| Series | Heavy Duty Sealed Connector Series | |
| Colour | Black | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Type Housing For Female Terminals | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Current Rating 40A | ||
Mounting Type Cable Mount | ||
Series Heavy Duty Sealed Connector Series | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy duty sealed connector is designed for versatile applications where reliability and durability are paramount. Built for demanding environments, this housing accommodates up to 10 female terminals, ensuring a secure connection that can withstand various operational stresses. With options for wire-to-wire configurations, the connector supports a wide range of terminal sizes and includes key features such as an IP67 rating for water and dust resistance. Its robust construction doesn't just enhance performance
it also ensures that the connector remains serviceable over time, making it an ideal choice for automotive and industrial applications. Engineered with high-temperature resilience, this housing provides long-lasting support for electric circuits, ultimately leading to a reliable power transmission solution, no matter the challenge.
Rectangular shape provides a compact and efficient design
Suitable for mixed and hybrid connector setups, ensuring compatibility
Sealable design protects connections from environmental factors
Cable exit angles enhance flexibility in installation
Constructed from durable PBT material, ensuring longevity
Keyed mating alignment ensures correct positioning
Offers a maximum contact current rating of 40 A for robust performance
Supports multiple packaging quantities for versatile supply options
Features a clean, professional black finish that blends seamlessly into various settings
Suitable for mixed and hybrid connector setups, ensuring compatibility
Sealable design protects connections from environmental factors
Cable exit angles enhance flexibility in installation
Constructed from durable PBT material, ensuring longevity
Keyed mating alignment ensures correct positioning
Offers a maximum contact current rating of 40 A for robust performance
Supports multiple packaging quantities for versatile supply options
Features a clean, professional black finish that blends seamlessly into various settings

