TE Connectivity, 1473143-1, 1473143-1 Female 2 Way Automotive Housings for use with Wire-to-Board, Wire-to-Device
- RS Stock No.:
- 467-809
- Distrelec Article No.:
- 304-64-473
- Mfr. Part No.:
- 1473143-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£151.42
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £151.42 | £0.303 |
*price indicative
- RS Stock No.:
- 467-809
- Distrelec Article No.:
- 304-64-473
- Mfr. Part No.:
- 1473143-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Automotive Housings | |
| For Use With | Wire-to-Board, Wire-to-Device | |
| Series | 1473143-1 | |
| Terminal Size | 0.64mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Series Number | 1473143-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Housings | ||
For Use With Wire-to-Board, Wire-to-Device | ||
Series 1473143-1 | ||
Terminal Size 0.64mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 2 | ||
Series Number 1473143-1 | ||
- COO (Country of Origin):
- JP
The TE Connectivity 2 Position Housing is expertly crafted for female terminals, serving as a reliable solution for wire-to-board and wire-to-device applications. Designed with a 2.2 mm centreline, this housing exemplifies versatility and functionality in automotive connectivity. Its black PBT GF material ensures durability, while the intricate engineering facilitates secure mating compliance. The housing's compact dimensions allow for streamlined integration in confined spaces, making it ideal for modern automotive setups that demand both efficiency and reliability. With features like terminal position assurance and a sturdy design, it offers robust performance and longevity, catering to the needs of today's sophisticated electronic systems. Whether you are upgrading your assembly line or designing a new system, this housing stands as a premium choice at the intersection of quality and innovation.
Optimised for automotive applications
Facilitates easy assembly and installation
Designed for reliable signal integrity and stability
Provides environmental resistance for enhanced durability
Includes a primary locking feature for added security
Supports a broad operating temperature range
Offers compatibility with a variety of connectors
Facilitates easy assembly and installation
Designed for reliable signal integrity and stability
Provides environmental resistance for enhanced durability
Includes a primary locking feature for added security
Supports a broad operating temperature range
Offers compatibility with a variety of connectors
Related links
- TE Connectivity 1452015-8 Female 12 Way Automotive Housings for use with Wire-to-Board, Wire-to-Device
- TE Connectivity 1326359-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1393454-1 Female 28 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376395-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376059-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1452862-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2177063-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-2141154-2 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
