TE Connectivity, 1-1670901-1, 1-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 469-354
- Distrelec Article No.:
- 304-51-353
- Mfr. Part No.:
- 1-1670901-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 65 units)*
£147.63
(exc. VAT)
£177.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.63 | £2.271 |
*price indicative
- RS Stock No.:
- 469-354
- Distrelec Article No.:
- 304-51-353
- Mfr. Part No.:
- 1-1670901-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Housings | |
| Accessory Type | Housing For Female Terminals | |
| Series | 1-167 | |
| Terminal Size | 2.8mm | |
| Gender | Receptacle | |
| Number of Contacts | 12 | |
| Series Number | 1-1670901-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series 1-167 | ||
Terminal Size 2.8mm | ||
Gender Receptacle | ||
Number of Contacts 12 | ||
Series Number 1-1670901-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy duty sealed connector is designed to meet the demanding requirements of diverse applications. This robust housing for female terminals ensures optimal performance in wire-to-wire configurations, providing reliability and longevity. With a configuration that accommodates 12 positions and a centreline of just 6 mm, it is ideal for environments that require compact yet durable connections. The black, sealable design not only protects against environmental factors but also enhances the signal integrity. Whether for automotive or industrial use, this connector series stands out for its exceptional build quality and user-friendly features.
Sealable design for enhanced environmental protection
Constructed from high-quality PBT GF material for durability
Features a rectangular shape for optimal space utilisation
Meets high electrical characteristics for superior performance
Facilitates easy alignment with a keyed mating type
Offers a wide operating temperature range for versatility
Designed with 2 rows to maximise connection density
Provides reliable contact assurance with terminal position features
Supports multiple voltage architectures for flexible applications
Constructed from high-quality PBT GF material for durability
Features a rectangular shape for optimal space utilisation
Meets high electrical characteristics for superior performance
Facilitates easy alignment with a keyed mating type
Offers a wide operating temperature range for versatility
Designed with 2 rows to maximise connection density
Provides reliable contact assurance with terminal position features
Supports multiple voltage architectures for flexible applications
Related links
- TE Connectivity 3-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 1-167 Female 5 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, AMP Receptacle 12 Way Housing For Female Terminals for use with Female Terminals
- TE Connectivity AMP Right Angle, Straight Female 12 Way Connector Housing for use with Automotive
- TE Connectivity Automotive Connector Receptacle 12 Way 934446611 / 1-2600042-7
- TE Connectivity Automotive Connector Receptacle 12 Way 934446511 / 1-2600042-2
- Amphenol Industrial, AT Receptacle 12 Way Crimp Housing
- TE Connectivity 28485 Male 12 Way Housing For Male Terminals for use with Automotive Housings
