TE Connectivity, 2302450-1, 23024 Female 2 Way Housing For Female Terminals for use with Automotive Connector
- RS Stock No.:
- 470-717
- Distrelec Article No.:
- 304-65-074
- Mfr. Part No.:
- 2302450-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1400 units)*
£173.43
(exc. VAT)
£208.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £173.43 | £0.124 |
*price indicative
- RS Stock No.:
- 470-717
- Distrelec Article No.:
- 304-65-074
- Mfr. Part No.:
- 2302450-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connector | |
| Accessory Type | Housing For Female Terminals | |
| Series | 23024 | |
| Terminal Size | 0.5mm | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Series Number | 2302450-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Housing For Female Terminals | ||
Series 23024 | ||
Terminal Size 0.5mm | ||
Gender Female | ||
Number of Contacts 2 | ||
Series Number 2302450-1 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity 2 Position Housing is designed specifically for female terminals in wire-to-wire applications, boasting a compact 1.8 mm centerline. Crafted in a robust black material, this housing facilitates reliable signal transmission and mounts conveniently for free-hanging cable configurations. Its features support seamless integration in automotive applications, enhancing durability while ensuring ease of use. With advanced engineering, this product not only meets but exceeds standard requirements for automotive connectivity, providing engineers and designers confidence in its performance. The housing enables efficient utilization of space without compromising on wiring integrity or operational reliability, making it a prime choice for modern automotive designs.
Compact design allows for efficient space usage in automotive applications
Robust housing material ensures long-lasting durability and performance
Facilitates easy assembly and disassembly for maintenance purposes
Offers integrated primary locking features for enhanced stability
Supports signal integrity, making it ideal for automotive connectivity
Robust housing material ensures long-lasting durability and performance
Facilitates easy assembly and disassembly for maintenance purposes
Offers integrated primary locking features for enhanced stability
Supports signal integrity, making it ideal for automotive connectivity
Related links
- TE Connectivity DTMH Female 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, AMP Female 2 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity 2-967 Female 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-171 Female 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, Nano MQS Female 2 Way Housing for Female Terminals for use with Female Terminals
- TE Connectivity Timer Connector System Female 2 Way Housing For Female Terminals for use with Female Terminal
- TE Connectivity AMPSEAL Female 35 Way Housing For Female Terminals for use with Automotive Connectors
- TE Connectivity, AMP Female 12 Way Housing For Female Terminals for use with Connector Housing
