TE Connectivity, DTMH06-2SA, DTMH Female 2 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 475-847
- Mfr. Part No.:
- DTMH06-2SA
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 475-847
- Mfr. Part No.:
- DTMH06-2SA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Housings | |
| Accessory Type | Housing For Female Terminals | |
| Series | DTMH | |
| Terminal Size | 20mm | |
| Wire Size | 3.05 mm | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Series Number | DTMH06-2SA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series DTMH | ||
Terminal Size 20mm | ||
Wire Size 3.05 mm | ||
Gender Female | ||
Number of Contacts 2 | ||
Series Number DTMH06-2SA | ||
- COO (Country of Origin):
- MX
The TE Connectivity Hybrid housing for female terminals is designed to elevate your wire-to-wire connections, ensuring robust performance in demanding environments. Featuring a two-position configuration, this connector housing stands out with its sealable design, safeguarding against contaminants and moisture. Crafted from durable PA GF material, it offers exceptional strength while maintaining a sleek black appearance. This connector facilitates easy and secure mating with a keyed alignment feature, promoting reliable signal integrity. Ideal for automotive and industrial applications, it supports a range of operating conditions, making it a versatile choice for engineers and designers seeking quality and reliability in their electrical connections.
Sealable design enhances protection against moisture and debris
Rectangular shape maximises space efficiency in applications
Integrated primary locking feature ensures secure connections
Keyed alignment aids in accurate and effortless mating
High operating temperature tolerance for extreme environments
Compliant with various industry standards for peace of mind
Lightweight construction minimises the overall weight load
Versatile for use in both automotive and industrial settings
Rectangular shape maximises space efficiency in applications
Integrated primary locking feature ensures secure connections
Keyed alignment aids in accurate and effortless mating
High operating temperature tolerance for extreme environments
Compliant with various industry standards for peace of mind
Lightweight construction minimises the overall weight load
Versatile for use in both automotive and industrial settings
Related links
- TE Connectivity 2-967 Female 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-171 Female 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, Multilock Connector System Female 49 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-967 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-141 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 21775 Female 8 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 22785 Female 67 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 14388 Female 34 Way Housing For Female Terminals for use with Automotive Housings
