TE Connectivity, Multilock Connector System Polybutylene Terephthalate Female 49 Way Housing for Female Terminal
- RS Stock No.:
- 471-161
- Distrelec Article No.:
- 304-64-848
- Mfr. Part No.:
- 1747731-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£193.25
(exc. VAT)
£231.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.25 | £9.663 |
*price indicative
- RS Stock No.:
- 471-161
- Distrelec Article No.:
- 304-64-848
- Mfr. Part No.:
- 1747731-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Accessory Type | Housing for Female Terminal | |
| For Use With | Automotive Housings | |
| Series | Multilock Connector System | |
| Terminal Size | 1mm | |
| Colour | Grey | |
| Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 49 | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Accessory Type Housing for Female Terminal | ||
For Use With Automotive Housings | ||
Series Multilock Connector System | ||
Terminal Size 1mm | ||
Colour Grey | ||
Orientation Straight | ||
Gender Female | ||
Number of Contacts 49 | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity 49-position housing connector is expertly designed to accommodate female terminals in wire-to-board applications. Engineered with versatility in mind, it features a sealable construction within the robust Multilock connector system, providing reliable connections across various automotive applications. Crafted from premium PBT material, it ensures durability and resistance against temperature variations, operating efficiently within an extensive range. The connector's precise 2.5 mm and 3 mm centreline spacing allows for streamlined integration into existing systems, making it an optimal choice for engineers seeking meticulous reliability.
Supports mixed and hybrid connector types for diverse applications
Offers a rectangular connector shape tailored for space-efficient installations
Sealable design enhances connectivity protection in challenging environments
Designed with an integrated primary locking feature for added security
Facilitates easy cable mounting for hassle-free assembly
180° cable exit angle optimises layout flexibility
Low halogen content contributes to environmentally friendly manufacturing
Related links
- TE Connectivity, Multilock Connector System Polybutylene Terephthalate Female 26 Way Connector Housing for use with
- TE Connectivity, Multilock Connector System Female Terminal Crimp
- TE Connectivity, MULTILOCK 040 Polybutylene Terephthalate Male 24 Way Connector Housing for use with II MULTILOCK
- TE Connectivity, MULTILOCK 040/070 Polybutylene Terephthalate Male 26 Way Connector Housing for use with
- TE Connectivity, Multilock Connector System Nylon Clip for use with 090III CONN
- TE Connectivity, MULTILOCK 040 II Automotive Connector Female Black Through Hole 16 Way Solder Termination
- TE Connectivity, 2-967 Fibreglass Reinforced Polybutylene Terephthalate Female 3 Way Housing for Female Terminal
- TE Connectivity, Multilock Connector Automotive Connector Accessory Female Black Cable 26 Way Cable Termination
