TE Connectivity, AMP Male 5 Way Housing For Male Terminals for use with Wire And Cable
- RS Stock No.:
- 471-142
- Mfr. Part No.:
- 1599314-1
- Brand:
- TE Connectivity
Subtotal (1 box of 80 units)*
£142.98
(exc. VAT)
£171.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £142.98 | £1.787 |
*price indicative
- RS Stock No.:
- 471-142
- Mfr. Part No.:
- 1599314-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Male Terminals | |
| For Use With | Wire And Cable | |
| Series | AMP | |
| Terminal Size | 2.8 → 5.8mm | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Male Terminals | ||
For Use With Wire And Cable | ||
Series AMP | ||
Terminal Size 2.8 → 5.8mm | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- BR
The TE Connectivity 5 Position Housing is expertly designed for applications requiring reliable and efficient connectivity in automotive systems. This housing is engineered specifically for male terminals, ensuring a secure wire-to-wire connection with an optimal centreline of 5.5 mm. Crafted in a sleek black finish, it is perfect for power and hybrid applications, providing an aesthetically pleasing yet functional enhancement to your projects. The versatile connector system and robust dimensions make this housing suitable for a range of operating conditions, from extreme temperatures to demanding electrical loads. Whether you are building new systems or upgrading existing ones, this housing delivers both performance and reliability.
Designed for male terminals, ensuring a secure fit
Optimised for wire-to-wire connectivity in automotive applications
Robust construction provides durability under harsh conditions
Seamless integration with various automotive components
Features a convenient cable exit angle for wiring flexibility
Mixed and hybrid connector capability for versatile applications
Compact design ensures space efficiency in installations
UL flammability rating enhances safety for users
Optimised for wire-to-wire connectivity in automotive applications
Robust construction provides durability under harsh conditions
Seamless integration with various automotive components
Features a convenient cable exit angle for wiring flexibility
Mixed and hybrid connector capability for versatile applications
Compact design ensures space efficiency in installations
UL flammability rating enhances safety for users
Related links
- TE Connectivity, AMP Male 9 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMP Male Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMP Male 6 Way Housing For Male Terminals for use with Wire To Board
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity 2-967 Male 12 Way Housing For Male Terminals for use with Amp Unsealed Connector Housing
- TE Connectivity 28485 Male 12 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1-170 Male 2 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-156 Male 8 Way Housing For Male Terminals for use with Automotive Housings
