TE Connectivity, AMP Male 9 Way Housing For Male Terminals for use with Wire And Cable
- RS Stock No.:
- 475-033
- Mfr. Part No.:
- 1-967626-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 150 units)*
£194.08
(exc. VAT)
£232.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £194.08 | £1.294 |
*price indicative
- RS Stock No.:
- 475-033
- Mfr. Part No.:
- 1-967626-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Wire And Cable | |
| Accessory Type | Housing For Male Terminals | |
| Series | AMP | |
| Terminal Size | 2.8mm | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 9 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Wire And Cable | ||
Accessory Type Housing For Male Terminals | ||
Series AMP | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 9 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 9 Position Housing is designed specifically for male terminals, ideal for wire-to-wire applications within the Timer Connector System. With a compact 5 mm centreline, the housing offers a reliable and secure connection, ensuring optimal performance in power circuits. Its striking blue colour not only enhances visibility but also signifies its robust build tailored for demanding automotive environments. Engineered for reliability, the housing excels in operating temperatures ranging from -40 to 120°C, making it suitable for diverse applications. This product combines exceptional design with the needs of modern electrical systems, providing durability and compatibility that professionals trust.
Designed for easy integration in automotive wiring systems
Rectangular shape optimises space for efficient installation
Enhanced locking mechanism ensures secure connections
Crafted from durable materials to withstand harsh environments
Keyed alignment feature simplifies mating and reduces errors
Versatile usage across various wire and cable applications
Packaging in bags facilitates convenient handling and storage
Rectangular shape optimises space for efficient installation
Enhanced locking mechanism ensures secure connections
Crafted from durable materials to withstand harsh environments
Keyed alignment feature simplifies mating and reduces errors
Versatile usage across various wire and cable applications
Packaging in bags facilitates convenient handling and storage
Related links
- TE Connectivity, AMP Male Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMP Male 5 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMP Male 6 Way Housing For Male Terminals for use with Wire To Board
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity 4.2mm Pitch 9 Row
- TE Connectivity 2-967 Male 12 Way Housing For Male Terminals for use with Amp Unsealed Connector Housing
- TE Connectivity 1-170 Male 2 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-156 Horizontal Male 18 Way Housing For Male Terminals for use with Automotive Housings
