TE Connectivity, AMP Male PCB Header, 4.2mm Pitch, 36 Way, 9 Row
- RS Stock No.:
- 475-800
- Mfr. Part No.:
- 1-640526-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£185.42
(exc. VAT)
£222.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.42 | £7.417 |
*price indicative
- RS Stock No.:
- 475-800
- Mfr. Part No.:
- 1-640526-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 36 | |
| Number of Rows | 9 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Series | AMP | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 36 | ||
Number of Rows 9 | ||
Pitch 4.2mm | ||
Gender Male | ||
Series AMP | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity Rectangular Power Connector is designed to deliver optimum performance in various electrical applications. This housing plug boasts a compact design that enhances connectivity while ensuring reliable wire-to-wire and wire-to-board interfaces. With a robust structure and a 36-position configuration, it also facilitates efficient space utilisation in your projects. The product is crafted to withstand operating temperatures from -55 to 85 °C, making it suitable for demanding environments. Additionally, UL 94V-0 certification highlights its compliance with stringent safety standards, ensuring dependable operation in various industrial settings. Ideal for both power and signal applications, the connector provides considerable versatility and durability, aiding in the seamless integration of diverse electronic systems.
Offers a secure and positive locking mechanism for dependable connections
Constructed from durable PA 66 housing material that enhances longevity
Designed with a crimp termination method to ensure optimal electrical performance
Features nine rows for efficient wiring and enhanced circuit management
Operating voltage capabilities reaching up to 250 VDC
Black housing colour provides a neutral look suitable for various applications
Wire size compatibility from 0.12 to 0.8 mm² for versatile cable integration
Meets EU RoHS and ELV directives, highlighting its commitment to environmental compliance
Compatible with various TE part numbers, facilitating easy pairing and compatibility
Constructed from durable PA 66 housing material that enhances longevity
Designed with a crimp termination method to ensure optimal electrical performance
Features nine rows for efficient wiring and enhanced circuit management
Operating voltage capabilities reaching up to 250 VDC
Black housing colour provides a neutral look suitable for various applications
Wire size compatibility from 0.12 to 0.8 mm² for versatile cable integration
Meets EU RoHS and ELV directives, highlighting its commitment to environmental compliance
Compatible with various TE part numbers, facilitating easy pairing and compatibility
