TE Connectivity, 2141466-3, 21414 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 469-962
- Distrelec Article No.:
- 304-65-023
- Mfr. Part No.:
- 2141466-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£261.53
(exc. VAT)
£313.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £261.53 | £1.308 |
*price indicative
- RS Stock No.:
- 469-962
- Distrelec Article No.:
- 304-65-023
- Mfr. Part No.:
- 2141466-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Female Terminals | |
| For Use With | Automotive Housings | |
| Series | 21414 | |
| Terminal Size | 0.5mm | |
| Gender | Female | |
| Number of Contacts | 4 | |
| Series Number | 2141466-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Automotive Housings | ||
Series 21414 | ||
Terminal Size 0.5mm | ||
Gender Female | ||
Number of Contacts 4 | ||
Series Number 2141466-3 | ||
- COO (Country of Origin):
- HU
The TE Connectivity Innovative housing solution caters to female terminals used in both wire-to-device and wire-to-board applications. Designed for seamless integration, it accommodates four positions with a .071 in (1.8 mm) centreline, ensuring efficient signal transmission while maintaining a sleek and compact form factor. The housing is engineered with a sealable feature, making it ideal for environments where moisture resistance is paramount. Crafted in an eye-catching blue, it blends functionality with aesthetic appeal. Furthermore, the product ensures reliability through its PBT GF body material, providing durability against various operating conditions. The connector is additional equipped with a primary locking feature on the terminal, enhancing its operational safety and performance. With a range of operational temperatures and compliance with EU regulations, this housing is a versatile choice for automotive applications.
Provides a reliable solution for wire connections
Engineered for both wire-to-board and wire-to-device systems
Designed with a focus on moisture resistance
Compact dimensions make it suitable for space-constrained applications
Enhanced security with primary locking mechanisms
Durable build withstands a wide range of environmental conditions
Compliant with industry standards for safety and reliability
Low-profile design optimises integration within various systems
Engineered for both wire-to-board and wire-to-device systems
Designed with a focus on moisture resistance
Compact dimensions make it suitable for space-constrained applications
Enhanced security with primary locking mechanisms
Durable build withstands a wide range of environmental conditions
Compliant with industry standards for safety and reliability
Low-profile design optimises integration within various systems
Related links
- TE Connectivity 3-135 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 14569 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-967 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-220 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 4-170 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 36821 Female 3 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-192 Female 96 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-171 Female 2 Way Housing For Female Terminals for use with Automotive Housings
