TE Connectivity, 3-2208157-1, 3-220 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings

Subtotal (1 box of 70 units)*

£143.57

(exc. VAT)

£172.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£143.57£2.051

*price indicative

RS Stock No.:
476-115
Mfr. Part No.:
3-2208157-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Automotive Housings

Accessory Type

Housing For Female Terminals

Series

3-220

Terminal Size

1.6 mm, 5.8 mm

Gender

Receptacle

Number of Contacts

4

Series Number

3-2208157-1

COO (Country of Origin):
DE
The TE Connectivity 4 Position Housing from the Heavy Duty Sealed Connector Series offers a reliable and robust solution for your wire-to-wire connections. Designed with versatility in mind, this connector housing accommodates female terminals and features a secure, sealable design for exceptional performance in demanding environments. With a thoughtful construction that includes a primary locking feature integrated into the housing, it ensures a strong and secure connection. Its engineered material withstands harsh operational conditions, making it ideal for automotive applications. This connector is not only built for durability but also provides ease of installation, allowing for a seamless integration into various systems. With a 9 mm centreline pitch, it delivers optimal performance while maintaining compact dimensions, making it suitable for space-constrained applications.

Sealable design enhances protection against environmental factors
Engineered for use in heavy duty applications across industries
Rectangular shape optimises space utilisation in installations
Cable mount configuration simplifies attachment to cables
Integrated primary locking feature enhances connection security
Compliance with European safety directives ensures reliability in operation
Designed for effective power circuit application enhancing functionality
Offers compatibility with a range of associated connectors and housings

Related links