TE Connectivity, 3-1355397-3, 3-135 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 474-756
- Mfr. Part No.:
- 3-1355397-3
- Brand:
- TE Connectivity
Subtotal (1 box of 350 units)*
£187.90
(exc. VAT)
£225.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £187.90 | £0.537 |
*price indicative
- RS Stock No.:
- 474-756
- Mfr. Part No.:
- 3-1355397-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Female Terminals | |
| For Use With | Automotive Housings | |
| Series | 3-135 | |
| Terminal Size | 0.63mm | |
| Gender | Female | |
| Number of Contacts | 4 | |
| Series Number | 3-1355397-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Automotive Housings | ||
Series 3-135 | ||
Terminal Size 0.63mm | ||
Gender Female | ||
Number of Contacts 4 | ||
Series Number 3-1355397-3 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Connector housing offers tailored solutions for applications requiring dependable wire-to-wire connectivity. Designed meticulously for female terminals, it features a compact and robust design that ensures optimal performance in various environments. The housing is engineered with a 2.54 mm centreline, promoting efficient space utilisation while maintaining reliable connections. Ideal for automotive and signal applications, this versatile component is characterised by its striking blue colour, facilitating easy identification in complex assemblies. With a focus on durability and efficiency, this connector housing excels in integrating seamlessly within wire and cable configurations, ensuring consistent electrical performance under demanding conditions.
Rectangular connector shape optimises installation in tight spaces
Engineered to operate reliably under extensive temperature ranges
Configured for easy mounting enhancing assembly processes
Constructed from PBT GF providing excellent mechanical strength
Features a primary locking mechanism for secure terminal connections
Engineered to operate reliably under extensive temperature ranges
Configured for easy mounting enhancing assembly processes
Constructed from PBT GF providing excellent mechanical strength
Features a primary locking mechanism for secure terminal connections
Related links
- TE Connectivity 3-135 Horizontal Receptacle 94 Way Housing For Female Terminals for use with Automotive
- TE Connectivity 3-220 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-170 Male 4 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 21414 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-141 Receptacle 6 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 14569 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-967 Female 4 Way Housing For Female Terminals for use with Automotive Housings
