TE Connectivity, 3-1355136-3, 3-135 Horizontal Receptacle 94 Way Housing For Female Terminals for use with Automotive

Subtotal (1 pack of 25 units)*

£156.58

(exc. VAT)

£187.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.58£6.263

*price indicative

RS Stock No.:
509-050
Mfr. Part No.:
3-1355136-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Automotive Housings

Accessory Type

Housing For Female Terminals

Series

3-135

Terminal Size

0.63 mm, 1.5 mm, 2.8 mm

Body Orientation

Horizontal

Gender

Receptacle

Number of Contacts

94

Series Number

3-1355136-3

COO (Country of Origin):
HU
The TE Connectivity Connector housing offers a robust solution for connecting female terminals in automotive and electronic applications. Designed for use in wire-to-board and wire-to-device setups, it accommodates up to 94 positions with integrated sealing capabilities, ensuring reliable performance in a variety of conditions. With a compact design featuring a .098 inch centreline pitch, it supports efficient space management while maintaining electrical integrity. The housing's durable PBT GF body material ensures it withstands the rigours of automotive environments, providing long-lasting reliability. Additionally, its polarised mating alignment simplifies installation and secures connections, making it an ideal choice for engineers seeking dependable connectivity solutions.

Sealable design enhances protection against environmental factors
Integrated locking features provide secure connections
Suitable for a wide range of operating temperatures
Polarised alignment aids in accurate and effortless installation
Compact dimensions contribute to efficient space utilisation in assemblies
PBT GF construction ensures high resistance to wear and mechanical stress
UL 94HB compliant for improved safety standards
Versatile connector system accommodates various applications
Compatible with numerous parts for extended flexibility in use

Related links