TE Connectivity, 2-794617-2, 2-794 Horizontal Receptacle 22 Way Housing for use with Standard Rectangular Connectors
- RS Stock No.:
- 468-339
- Distrelec Article No.:
- 304-58-373
- Mfr. Part No.:
- 2-794617-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£173.44
(exc. VAT)
£208.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.44 | £0.867 |
*price indicative
- RS Stock No.:
- 468-339
- Distrelec Article No.:
- 304-58-373
- Mfr. Part No.:
- 2-794617-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| For Use With | Standard Rectangular Connectors | |
| Series | 2-794 | |
| Body Orientation | Horizontal | |
| Gender | Receptacle | |
| Number of Contacts | 22 | |
| Series Number | 2-794617-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Standard Rectangular Connectors | ||
Series 2-794 | ||
Body Orientation Horizontal | ||
Gender Receptacle | ||
Number of Contacts 22 | ||
Series Number 2-794617-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle housing is designed for exceptional versatility in various wire-to-board and wire-to-wire applications. Crafted to meet UL 94V-0 standards, it ensures high performance under demanding conditions, making it suitable for both power and signal circuits. With a 22-position configuration, this Micro MATE-N-LOK connector facilitates seamless connectivity while providing excellent contact retention and reliability. The housing material is engineered to withstand a wide operating temperature range from -40 to 105 °C, ensuring durability and long-term usability. Perfect for industries requiring stringent compliance, this connector has been developed to conform with EU RoHS and REACH regulations, ensuring responsible environmental practices without compromising on quality.
Dual-row configuration enhances connectivity options
Crimp termination method enables secure wire attachment
Black nylon housing offers resistance to various environmental factors
Designed for free-hanging cable mounting, allowing flexible positioning
Low halogen content supports environmental compliance
Crimp termination method enables secure wire attachment
Black nylon housing offers resistance to various environmental factors
Designed for free-hanging cable mounting, allowing flexible positioning
Low halogen content supports environmental compliance
Related links
- TE Connectivity 3mm Pitch 2 Row
- TE Connectivity 3mm Pitch 2 Row
- TE Connectivity 3mm Pitch 2 Row
- Wurth Elektronik ZIF Top Contact
- Amphenol Socapex 22 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 22 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Limited 22 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Air LB 22 Way Circular Connector Receptacle, Socket Contacts
