TE Connectivity, 282703-1, 28270 Receptacle 3 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 470-805
- Distrelec Article No.:
- 304-65-107
- Mfr. Part No.:
- 282703-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.70 | £0.909 |
*price indicative
- RS Stock No.:
- 470-805
- Distrelec Article No.:
- 304-65-107
- Mfr. Part No.:
- 282703-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Female Terminals | |
| For Use With | Automotive Housings | |
| Series | 28270 | |
| Terminal Size | 1.8mm | |
| Gender | Receptacle | |
| Number of Contacts | 3 | |
| Series Number | 282703-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Automotive Housings | ||
Series 28270 | ||
Terminal Size 1.8mm | ||
Gender Receptacle | ||
Number of Contacts 3 | ||
Series Number 282703-1 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 3 Position Housing is designed to provide robust connectivity solutions in a compact format, ideal for wire-to-wire applications. This housing is tailored for female terminals, ensuring reliable and secure connections in various power circuit applications. With its sealable design and neutral connector keying code, the housing stands out in quality and dependability. Made from durable PBT material, it promises high resistance to thermal and environmental challenges, making it suitable for demanding operating conditions. Its 4.8 mm centerline pitch ensures versatile compatibility, while the polarizing slot feature enhances mating alignment, mitigating the risk of connection errors. Not only does this housing meet stringent electrical characteristics, but it also brings forward a commitment to compliance with various industry directives, ensuring peace of mind in performance and safety.
Sealable design enhances protection against environmental factors
Constructed from durable PBT material for long-lasting performance
Designed specifically for female terminal applications, ensuring compatibility
Facilitates efficient wiring configurations with a compact form factor
180° cable exit angle optimizes installation flexibility
Constructed from durable PBT material for long-lasting performance
Designed specifically for female terminal applications, ensuring compatibility
Facilitates efficient wiring configurations with a compact form factor
180° cable exit angle optimizes installation flexibility
Related links
- TE Connectivity 3-156 Receptacle 15 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 14188 Receptacle 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 22729 Receptacle 6 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 1-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-141 Receptacle 6 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-220 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-141 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings
