TE Connectivity, 2272975-1, 22729 Receptacle 6 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 476-259
- Mfr. Part No.:
- 2272975-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£143.92
(exc. VAT)
£172.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.92 | £2.399 |
*price indicative
- RS Stock No.:
- 476-259
- Mfr. Part No.:
- 2272975-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Female Terminals | |
| For Use With | Automotive Housings | |
| Series | 22729 | |
| Terminal Size | 1.2mm | |
| Gender | Receptacle | |
| Number of Contacts | 6 | |
| Series Number | 2272975-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Automotive Housings | ||
Series 22729 | ||
Terminal Size 1.2mm | ||
Gender Receptacle | ||
Number of Contacts 6 | ||
Series Number 2272975-1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 6 Position Housing is engineered specifically for female terminals, providing a highly reliable connection for wire-to-board and wire-to-device applications. Designed with a 2.54 mm centerline, this housing showcases an innovative sealable feature that ensures durability and protection against environmental factors. Its sleek black design not only enhances aesthetic appeal but is functional, offering signal integrity. The rectangular shape allows for easy integration into various automotive configurations. Whether for standard or hybrid connectivity needs, this connector delivers consistent performance, even in demanding conditions.
Designed with a primary locking feature integrated into the housing for enhanced security
Offers a cable exit angle of 90°, facilitating optimal space utilization
Constructed from PA GF material, ensuring strength and resilience
Keyed mating alignment supports effortless and correct connections
Offers a cable exit angle of 90°, facilitating optimal space utilization
Constructed from PA GF material, ensuring strength and resilience
Keyed mating alignment supports effortless and correct connections
Related links
- TE Connectivity 3-141 Receptacle 6 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, MCON Receptacle 6 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity, MQS Receptacle 6 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity, AMP MCP 1.5K Receptacle 6 Way Housing For Female Terminals for use with Rectangular Connectors
- TE Connectivity, Junior Power Timer Receptacle 6 Way Housing For Female Terminals for use with Wire To Wire
- TE Connectivity 1-965 Female 6 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 14188 Receptacle 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 28270 Receptacle 3 Way Housing For Female Terminals for use with Automotive Housings
