TE Connectivity, 1418893-1, 14188 Receptacle 2 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 509-062
- Mfr. Part No.:
- 1418893-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£148.18
(exc. VAT)
£177.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.18 | £4.939 |
*price indicative
- RS Stock No.:
- 509-062
- Mfr. Part No.:
- 1418893-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Female Terminals | |
| For Use With | Automotive Housings | |
| Series | 14188 | |
| Terminal Size | 2.8mm | |
| Gender | Receptacle | |
| Number of Contacts | 2 | |
| Series Number | 1418893-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Automotive Housings | ||
Series 14188 | ||
Terminal Size 2.8mm | ||
Gender Receptacle | ||
Number of Contacts 2 | ||
Series Number 1418893-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Junior power timer is an innovative housing designed specifically for female terminals in wire-to-wire applications. Boasting a sophisticated design that prioritises both functionality and aesthetic appeal, this connector is ideal for automotive connectivity solutions. Its compact structure features a centreline of 6 mm, ensuring seamless integration into existing configurations while optimising space. Constructed from high-quality PA GF material, the housing is not only durable but also sealable, protecting internal components from external contaminants. The products easy-to-use features make it a go-to choice for professionals seeking reliable and versatile connectivity solutions in demanding environments.
Sealable design enhances protection against environmental factors
Integrated locking feature ensures reliable connectivity
180° cable exit angle facilitates efficient routing
Available in black, providing a discreet and professional appearance
Utilises a mating tab width that supports universal compatibility
Designed with a one-row configuration for streamlined integration
Suitable for signal circuit applications, making it versatile for various uses
High packaging quantity allows for bulk purchasing for large projects
Integrated locking feature ensures reliable connectivity
180° cable exit angle facilitates efficient routing
Available in black, providing a discreet and professional appearance
Utilises a mating tab width that supports universal compatibility
Designed with a one-row configuration for streamlined integration
Suitable for signal circuit applications, making it versatile for various uses
High packaging quantity allows for bulk purchasing for large projects
Related links
- TE Connectivity, Sensor Flat Contact System Receptacle 2 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity 2-141 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 22729 Receptacle 6 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 28270 Receptacle 3 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 1-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-156 Receptacle 15 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-141 Receptacle 6 Way Housing For Female Terminals for use with Automotive Housings
