TE Connectivity, Junior Power Timer Receptacle 6 Way Housing For Female Terminals for use with Wire To Wire
- RS Stock No.:
- 480-659
- Mfr. Part No.:
- 1-965640-4
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
£154.72
(exc. VAT)
£185.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £154.72 | £0.387 |
*price indicative
- RS Stock No.:
- 480-659
- Mfr. Part No.:
- 1-965640-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Wire To Wire | |
| Accessory Type | Housing For Female Terminals | |
| Series | Junior Power Timer | |
| Terminal Size | 2.8mm | |
| Body Orientation | Straight | |
| Gender | Receptacle | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Wire To Wire | ||
Accessory Type Housing For Female Terminals | ||
Series Junior Power Timer | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Receptacle | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Junior Power Timer is a sophisticated 6 Position Housing tailored for housing female terminals in automotive applications. This product is designed for wire-to-wire connections, providing a reliable cable mount solution in free-hanging configurations. With its robust construction and engineering, the housing efficiently manages power, making it ideal for diverse environmental conditions. Offering the benefits of a compact design with a 5 mm centreline, this connector ensures secure connectivity while accommodating maximum functionality. The integrated locking feature guarantees that connections remain stable, preventing accidental disengagement during operation. The product is built to withstand extreme temperatures, enhancing its durability and versatility in various applications, including automotive and industrial uses.
Optimised for automotive applications to ensure reliable performance
Robust PBT GF housing material enhances durability against environmental stress
Designed with a symmetrical shape for easy installation and secure fit
Capable of withstanding maximum operating temperatures up to 100 °C
Incorporates an integrated primary locking feature for added security
Features a compact design to minimise space without compromising functionality
Compatible with various connectors, enhancing versatility in assembly
Low halogen content supports environmental compliance and safety standards
Robust PBT GF housing material enhances durability against environmental stress
Designed with a symmetrical shape for easy installation and secure fit
Capable of withstanding maximum operating temperatures up to 100 °C
Incorporates an integrated primary locking feature for added security
Features a compact design to minimise space without compromising functionality
Compatible with various connectors, enhancing versatility in assembly
Low halogen content supports environmental compliance and safety standards
Related links
- TE Connectivity Cable
- TE Connectivity, Junior Power Timer (JPT) Female 4 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 10 Way 929505-4
- TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way 2-963207-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Green Cable Mount 2 Way 282189-4
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 4 Way 368162-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Blue Cable Mount 15 Way 1-967623-4
- TE Connectivity, Junior Power Timer TPA Lock for use with Automotive Connector Housing
