TE Connectivity, MCON Receptacle 6 Way Housing For Female Terminals for use with Wire And Cable

Subtotal (1 pack of 55 units)*

£148.38

(exc. VAT)

£178.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£148.38£2.698

*price indicative

RS Stock No.:
479-347
Mfr. Part No.:
1924292-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Wire And Cable

Accessory Type

Housing For Female Terminals

Series

MCON

Terminal Size

1.2mm

Body Orientation

Straight

Gender

Receptacle

Number of Contacts

6

COO (Country of Origin):
US
The TE Connectivity 6 Position Housing offers a robust solution for female terminal connections in wire-to-board applications. Crafted with a focus on reliability, this housing is designed to accommodate a 1.2 mm mating tab width, ensuring secure connectivity in diverse settings. Its sealable feature enhances protection against environmental factors, making it suitable for automotive and industrial uses. The black polyamide material not only adds durability but also contributes to its aesthetic integrity. Combining functionality with a user-friendly design, this product simplifies installation while maintaining high performance, fulfilling the needs of modern connectivity standards. With its effective space optimisation, this housing aligns with a 4 mm centreline, streamlining your project design.

Constructed from durable PA GF material for enhanced longevity
Akiline keying design facilitates easy alignment during assembly
Sealing capability provides protection from moisture and dust ingress
Meets strict industry standards including IP67 for superior reliability
Lightweight design ensures minimal impact on overall system weight
Compatible with a variety of MCON 1.2mm connectors for flexibility
Meets compliance requirements for RoHS and REACH regulations

Related links